Overview of JXD2-0Z10NL by Pulse Electronics Corporation
The JXD2-0Z10NL is a Telecom and Datacom connector primarily designed for network communication applications. This component features 8 contacts arranged in a female, straight configuration with solder terminal connections. Specifically, it is categorized as a modular connector type, notably the RJ45 jack configuration, which adheres to the 8P8C standard. This part allows for a port configuration of 1 x 1, making it suitable for various single-port networking applications.
Manufactured by Pulse Electronics Corporation, this connector is classified as having a through-hole mount, which aids in robust connections on printed circuit boards (PCBs). It also boasts several attributes designed to enhance its performance, including being shielded for reduced interference and top-entry for convenient installation. Additional features include a locking mechanism to secure connections and ensure long-lasting durability.
As of the current writing, the factory lead time for the JXD2-0Z10NL is approximately 7 weeks, which is pertinent for procurement planning. The component is compliant with RoHS regulations, indicating that it is free from hazardous materials, and it adheres to Reach compliance as well. The lifecycle of the part is currently active, ensuring its availability for future applications.
Industry Applications for JXD2-0Z10NL
The JXD2-0Z10NL might find utility across several industries due to its versatile application in telecommunications and networking settings. Potential use cases include:
- Telecommunications: The connector could be employed in networking equipment such as routers and switches where reliable connectivity is crucial. Its characteristics, such as the 750 cycles of durability and locking style, might enhance the longevity and reliability of connections in high-traffic environments.
- Smart Cities: In modern urban infrastructure, the JXD2-0Z10NL could potentially be used in various IoT devices for data transmission and communication among smart devices, ranging from traffic management systems to environmental sensors.
- Consumer Electronics: The part might be suitable for integrating in devices requiring network connectivity, such as gaming consoles or set-top boxes where RJ45 connectivity is essential. Its dimensions and solder terminal type could facilitate easy integration into compact electronic systems.
- Industrial Automation: The connector could also find applications in industrial routers or remote monitoring systems. Given its operating temperature range of -40 °C to 85 °C, it may be ideal for use in harsh environments where reliability is paramount.
- Robotics and Drones: In robotics systems, the JXD2-0Z10NL might serve as a connector for communication modules that require stable network interfaces, which are crucial for real-time data transmission and control.
It is important to note that these potential applications are conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Pulse Electronics Corporation
Pulse Electronics Corporation is a manufacturer specializing in the production of connectors, including those in the Telecom and Datacom Connectors subcategory. They focus on delivering high-quality interconnect solutions for a variety of electronic applications. The JXD2-0Z10NL connector exemplifies their commitment to offering robust, reliable connectivity options, particularly within networking environments that demand integrity and longevity.
Pulse Electronics has a range of similar parts tailored for diverse telecommunications requirements, reinforcing their expertise in the industry. Their portfolio is designed to meet the varying demands of modern communication technologies, emphasizing quality and efficiency in all their products.
Research Price and Stock for JXD2-0Z10NL by Pulse Electronics Corporation on Findchips.com
For those interested in sourcing the JXD2-0Z10NL, it is advisable to check the current stock levels and pricing through Findchips. This platform allows users to compare different distributors and find available inventory for specific electronic components.
The Telecom and Datacom Connectors subcategory on Findchips also provides options for alternative parts that could fulfill similar roles, either from Pulse Electronics Corporation or other manufacturers.
Historically, the JXD2-0Z10NL has been available through various distributors, including:
- New Advantage Corporation
- Master Electronics
- Avnet Asia
- Mouser Electronics
However, it is essential to visit Findchips to verify current stock availability and updated pricing, as the inventory status can fluctuate frequently.