K104K10X7RF5UH5 by Vishay Intertechnologies

Overview of K104K10X7RF5UH5 by Vishay Intertechnologies

The K104K10X7RF5UH5 is a multilayer ceramic capacitor featuring a capacitance of 0.1 µF and a rated direct current (DC) voltage of 50V. This capacitor complies with the X7R dielectric characteristic, which signifies a temperature range of -55 °C to 125 °C and a capacitance change of ±15% over that range. The part exhibits a tolerance of ±10%, making it suitable for various applications where precision is required.

The K104K10X7RF5UH5 is designed as a radial leaded component, meaning it can be inserted through a hole in a printed circuit board (PCB) for mounting. The lead spacing is 5 mm, and its physical dimensions are 3.6 mm in height and 3.6 mm in length, with a width of 2.3 mm. The capacitor also adheres to both RoHS and Pbfree regulations, indicating its compliance with environmental standards. As of the current writing, the factory lead time for this part is approximately 16 weeks and 3 days.

This component is categorized under Ceramic Capacitors, an essential subcategory within the broader category of capacitors, primarily known for their stability and reliability in varying electrical applications.

Industry Applications for K104K10X7RF5UH5

Given the characteristics of the K104K10X7RF5UH5, it might be suitable for several industry applications. Here are some examples of where this component could potentially be integrated:

  • Energy and Power Systems: Capacitors like the K104K10X7RF5UH5 might play a role in energy management systems, helping to stabilize voltage and reduce noise. They could be used in power supplies or energy converters where stability across a range of temperatures is essential.
  • Automotive Applications: If automotive industry standards such as AEC-Q100 or AEC-Q101 compliance is required, the K104K10X7RF5UH5 could potentially be utilized in automotive electronics for functions such as signal filtering in control units, particularly due to its robust temperature rating.
  • Robotics and Drones: In robotic systems, the capacitor might be used in power management circuits or between stages of signal processing where reliability and temperature stability are crucial. Its low-profile radial design fits well in compact electronic layouts.
  • Audio and Video Systems: The capacitor could potentially be integrated into audio processing or video signal circuits. It may assist in coupling, decoupling, and filtering applications, particularly where precision and performance are key to signal integrity.
  • Medical Imaging: In devices requiring high reliability and precision under various thermal conditions, the K104K10X7RF5UH5 could possibly be employed in medical imaging equipment. Its X7R dielectric properties make it suitable for such demanding applications.

These potential applications are conceptual and illustrative; an in-depth analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a recognized manufacturer of a wide range of electronic components, with a focus on passive components, particularly capacitors. The company’s commitment to innovation and quality assurance reflects in its product offerings, including various types of Ceramic Capacitors like the K104K10X7RF5UH5.

Vishay specializes in multilayer ceramic capacitors (MLCCs), which are widely utilized in diverse applications such as telecommunications, automotive, industrial, and consumer electronics. In addition to the K104K10X7RF5UH5, Vishay produces a variety of capacitors that cater to different needs regarding capacitance, voltage ratings, and packaging styles. Their reputation relies on their ability to deliver robust electronic components that perform reliably under a range of conditions.

Where to Find K104K10X7RF5UH5 by Vishay Intertechnologies

For those interested in purchasing the K104K10X7RF5UH5, it is advisable to conduct research on findchips.com. This platform can provide insights into current stock levels and pricing of this part. Distributors where the part has been historically available include:

  • New Advantage Corporation
  • Avnet Abacus
  • TME
  • Mouser Electronics

Since availability may vary, buyers should refer to findchips.com for the most up-to-date information and to explore other options within the category of Ceramic Capacitors that might be offered by Vishay Intertechnologies or alternative manufacturers.

Compare pricing for K104K10X7RF5UH5 and other Ceramic Capacitors / Capacitors at findchips.com