K104K15X7RF5TL2 by Vishay Intertechnologies

Overview of K104K15X7RF5TL2 by Vishay Intertechnologies

The K104K15X7RF5TL2 by Vishay Intertechnologies is a multilayer ceramic capacitor (MLCC) with specifications tailored for stability and durability across a wide range of applications. It features a capacitance of 0.1 µF, with a specified voltage rating of 50V. The capacitor operates within a tolerance of +/- 10% and is designed with a radial lead configuration. This component utilizes the X7R dielectric material, which provides stable electrical characteristics across a temperature range from -55°C to +125°C with a temperature coefficient of 15% ppm/°C.

With dimensions measuring 4 mm in length, 2.6 mm in width, and 4 mm in height, and a lead spacing of 2.5 mm, the K104K15X7RF5TL2 offers a compact solution for through-hole mounting designs. The package is of a rectangular radial style, compliant with the IEC60384-9 standard, and is designed for a rated DC voltage (URdc) of 50V. The matte tin (Sn) terminal finish assures excellent solderability and compliance with RoHS and REACH environmental regulations. These specifications affirm the K104K15X7RF5TL2’s alignment with current technological and environmental standards, making it an essential part in a wide array of electronic assemblies.

Industry Applications for K104K15X7RF5TL2

The following are potential industry applications for K104K15X7RF5TL2. Please note that these applications are conceptual examples and would need a detailed evaluation by engineering teams for specific use cases:

  • Energy and Power Systems: This capacitor could potentially be used in power supply circuitry to stabilize voltage and filter noise. The high temperature range and stable dielectric characteristics would be advantageous in environments experiencing variable temperatures.
  • Audio and Video Systems: In audio equipment, such as amplifiers and mixers, the K104K15X7RF5TL2 might be used for coupling audio signals and decoupling power supplies to reduce noise, due to its X7R dielectric which provides minimal changes in capacitance with respect to temperature and applied voltage.
  • Transportation and Logistics: This part could potentially be used in electronic systems of vehicles for GPS units and audio systems, where stable capacitance over a range of operating conditions is crucial.
  • Renewable Energy: In renewable energy applications, stability under varying environmental conditions is essential. Here, K104K15X7RF5TL2 might help in power conversion and storage systems, possibly managing the intermittent nature of renewable energy sources like solar and wind.

It’s important to consider that the suitability of K104K15X7RF5TL2 for the specific needs of these applications should be verified by respective design teams in compliance with industry standards and safety requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a significant player in the electronics industry, particularly known for its innovative approach in the manufacturing of discrete semiconductors and passive electronic components. Among various products, their portfolio of Fixed Capacitors is comprehensive, including a variety of ceramic capacitors, which are renowned for their reliability and versatility.

Vishay’s emphasis on quality is evident in the design and manufacturing of capacitors like the K104K15X7RF5TL2 and other similar parts. These components are utilized across multiple industries, including automotive, industrial, computing, and consumer electronics, aligning with global standards and environmental compliance requirements.

Where to Find K104K15X7RF5TL2 by Vishay Intertechnologies

To purchase the K104K15X7RF5TL2, consider researching your options on FindChips.com. For general procurement, you can verify current stock levels and get the latest pricing data. Potential distributors have historically included Chip1Stop, Avnet Abacus, Sensible Micro Corporation, TME, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and Newark, among others. Utilize this website to access a comprehensive resource for not only this specific part but also a wide range of Fixed Capacitors, finding suitably equivalent alternatives if needed.

Compare pricing for K104K15X7RF5TL2 and other Fixed Capacitors at findchips.com