Overview of K1300GRP by Littelfuse Inc.
The K1300GRP is a SIDAC, designed and manufactured by Littelfuse Inc., featuring a DO-15 package. It is RoHS compliant, encapsulated in a plastic package, and has two pins. This component offers breakover voltages ranging from a minimum of 120V to a maximum of 138V, with a maximum breakover current of 10µA. SIDACs, or silicon diode for alternating current, are a type of SIDACs known for providing a bi-directional trigger mechanism once a specified voltage level is reached.
The K1300GRP’s operating temperature ranges from -40°C to a maximum of 125°C, making it suitable for a wide variety of environments. Its nominal holding current is 150 mA, and it has a non-repetitive peak on-state current of 20A. Given its specifications, including a maximum RMS on-state current of 1A, this component is ideal for applications requiring precise voltage control and reliable bi-directional switching.
Industry Applications for K1300GRP
The K1300GRP SIDAC by Littelfuse Inc. could potentially serve a diverse range of applications across various industries. Its characteristics lend it to several critical functions such as pulse generation, high-voltage regulation, and switch-mode power supply operation. The following are conceptual industries and possible use cases:
- Industrial Automation: In industrial environments, the K1300GRP might be effectively utilized within control systems for equipment safety shutdown mechanisms or as a part of the high-voltage transient protection system. The device’s ability to handle high peak currents aligns with the demands of industrial applications requiring robust performance under extreme conditions.
- Consumer Electronics: This component potentially fits into consumer electronics where surge protection is critical, such as in power supplies for personal computers or home entertainment systems. Its fast switching characteristics and bi-directional surge protection capability could help in safeguarding sensitive electronics against voltage spikes.
- Telecommunications: For the telecommunications sector, the K1300GRP might contribute to protecting equipment from overvoltage transients. Given its operating temperature range and durability, it could be integrated into outdoor infrastructure such as cell towers or telecommunication relay stations which are exposed to environmental stressors.
Note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements. Similar parts might be utilized in analogous applications after evaluating their specifications.
About Littelfuse Inc.
Littelfuse Inc. is an industry leader in the development and manufacturing of innovative circuit protection, power control, and sensing technologies. When it comes to SIDACs and trigger devices, Littelfuse stands out for its wide range of reliable and high-quality components, including the K1300GRP. Littelfuse designs these components with an assurance of high performance and reliability, tailored to meet the stringent requirements of various applications. Their SIDACs, such as the K1300GRP, are noteworthy for their precision and durability, making them suitable for an extensive array of high-voltage applications.
Where to Find K1300GRP by Littelfuse Inc
To procure the K1300GRP SIDAC for your projects, it is recommended to search on findchips.com. The site offers a comprehensive listing of current stock levels and pricing from various distributors. Given its historical availability, distributors such as Ozdisan Elektronik, TTI, Mouser Electronics, DigiKey, and Newark have been known to stock this part. However, it’s crucial to visit findchips.com to confirm current availability and competitive pricing. In addition to K1300GRP, the platform also enables seekers to explore other SIDACs that might be offered by Littelfuse Inc. or alternative manufacturers, ensuring a wide range of options for your procurement needs.