Overview of KA5L0380RYDTU by onsemi
The KA5L0380RYDTU from onsemi is designed as an 800V integrated power switch specifically engineered for 35W offline flyback converters. This semiconductor device encapsulates a range of functionalities including a current-mode switching regulator and controller within a robust package designed for high-voltage applications. The part comes in a TO-220F, 4-pin, plastic package that is RoHS compliant, embodying onsemi’s commitment to environmental sustainability. It operates under a CONTROL MODE of current-mode with pulse width modulation control technique, indicating its efficiency and reliability in regulating power.
Its electrical specifications denote an input voltage range from a minimum of 9.6V to a nominal volt of 14V, which, coupled with its capability to handle a maximum output current of 12 A and a switching frequency of up to 55 kHz, makes it a versatile choice for a wide range of power conversion applications. The operating temperature range is broad as well, from -40°C to 85°C, certifying its reliability under varied environmental conditions. As of current writing, the factory lead time for KA5L0380RYDTU is four weeks, signifying its production and delivery schedule.
Industry Applications for KA5L0380RYDTU
The unique properties and specifications of KA5L0380RYDTU allow it to serve a multitude of industry applications efficiently. Although its primary design is focused on offline flyback converters, its features offer potential utility in various sectors.
- Consumer Electronics: In consumer electronics, KA5L0380RYDTU might be used in power supply units for various devices where efficient, compact, and reliable power conversion is needed. Examples include TVs, gaming consoles, and home appliances that require regulated power supply for optimal operation.
- Energy and Power Systems: Reflecting its capability to handle high voltages, it could potentially be utilized in power management solutions within energy distribution networks, ensuring efficient conversion and reduced energy loss.
- Industrial Control Systems: Although not directly mentioned, the robustness and high-voltage handling capability of KA5L0380RYDTU imply that it could be suitably applied in industrial environments for managing power within control systems, machinery, and automation equipment.
Note that these potential applications are purely conceptual and should be validated by engineering and design teams for any specific use case.
About onsemi
onsemi stands out in the semiconductor industry for their comprehensive range of innovative technology solutions, particularly in Switching Regulator or Controllers among other power circuit components. The company is recognized for its sustainable, energy-efficient products and its prowess in design and manufacture of semiconductor components that power a myriad of electronic devices across various applications. The KA5L0380RYDTU represents one of onsemi’s products in the power management sector, showcasing their commitment to delivering high-quality, reliable solutions for power conversion and management needs.
Where to Find KA5L0380RYDTU by onsemi
To procure KA5L0380RYDTU, professionals in engineering or procurement are advised to use findchips.com to review current stock levels and pricing from multiple distributors. On FindChips, you can also explore a broad range of Switching Regulator or Controllers / Power Circuits to find alternate parts to KA5L0380RYDTU that might be offered by onsemi or other top manufacturers.
Historically, KA5L0380RYDTU has been available through distributors such as Sense Electronic Company Limited, Avnet Silica, Rochester Electronics, and Newark. Given the dynamic nature of component stock and availability, it is essential for buyers to verify current availability and pricing directly through FindChips for the most accurate and up-to-date information.