Overview of KA5M0380RYDTU by onsemi
The KA5M0380RYDTU by onsemi is an 800V integrated power switch designed for 35W offline flyback converters, encapsulated in a TO-220F, 4 PIN package. Featuring a current-mode control technique and pulse width modulation (PWM) for efficient control, this power switch is optimized for electronic circuits requiring reliable power management. Its input voltage ranges from a minimum of 9.6V to a nominal 14V, making it versatile for various applications. With an operating temperature range from -40°C to 85°C and a maximum switching frequency of 73 kHz, it caters to industrial standards for durability and performance.
Compliant with the Pbfree standard and having a terminal finish of matte tin, the KA5M0380RYDTU ensures environmental friendliness and ease of soldering during the manufacturing process. However, it is important to note that this component is classified under the End Of Life (EOL) life cycle code, indicating that it may be in the phase-out stage, and availability may become limited. Moreover, with a factory lead time of 13 weeks, as of the current writing, planning for procurement should take into consideration potential delays.
Industry Applications for KA5M0380RYDTU
The KA5M0380RYDTU can potentially serve a wide range of industry applications, particularly in sectors that demand reliable power management solutions within compact electronic devices. Below are some industries and use cases where this component might find applicability, with the understanding that these potential applications are conceptual and need thorough validation by engineering and design teams:
- Consumer Electronics: This part could be potentially used in designing power supplies for small home appliances, gaming consoles, or other personal electronic devices, where efficient power conversion and size constraints are crucial.
- Energy and Power Systems: Energy management systems that require stable power supplies for monitoring and control applications might benefit from the efficiency and reliability provided by the KA5M0380RYDTU.
- Renewable Energy: In the field of renewable energy, such as solar inverters or small wind turbine controllers, this component might be used to ensure stable operation under varying environmental conditions.
Note: These potential industry applications are illustrative and require comprehensive analysis and verification for compliance with specific standards and requirements.
About onsemi
onsemi is a prominent manufacturer of semiconductor components, with a focus on energy-efficient innovations. In the realm of Switching Regulator or Controllers, onsemi offers a wide range of products designed to cater to various industrial, consumer, and energy applications. The KA5M0380RYDTU is a testament to onsemi’s commitment to providing power management solutions that combine efficiency with environmental consciousness, aligning with the broader portfolio of power circuits the company manufactures. onsemi’s contributions to the field are characterized by their dedication to sustainability and performance, making them a trusted partner in the semiconductor industry.
Where to Find KA5M0380RYDTU by onsemi
For those looking to procure the KA5M0380RYDTU, findchips.com provides comprehensive listings from major distributors along with current stock levels and pricing. While historically, distributors such as DigiKey have stocked this part, it’s best to visit findchips.com to get the most up-to-date information regarding availability. Additionally, for finding alternate parts to the KA5M0380RYDTU that might be offered by onsemi or other manufacturers, the site’s section on Switching Regulator or Controllers / Power Circuits is an invaluable resource. Potential buyers are encouraged to explore options and compare prices to ensure they are making the best procurement decision.