KAD5510P-25Q48 by Renesas Electronics Corporation

Overview of KAD5510P-25Q48 by Renesas Electronics Corporation

The KAD5510P-25Q48 is a Low Power 10-Bit, 250MSPS Analog to Digital Converter (ADC) integrated circuit that operates in the high-speed range, making it suitable for various applications that require efficient data conversion. With a compact QFN package, this component is designed for low power consumption and high throughput, providing a significant advantage in handling the demands of modern electronic devices.

The KAD5510P-25Q48 features a unique 10-bit successive approximation architecture, which allows it to achieve conversion times of up to 0.004 µs. This ADC employs a sample-and-hold technique and operates with a nominal supply voltage of 1.8 V, making it suitable for battery-powered applications where low power consumption is essential.

In terms of voltage specifications, the device supports an analog input range of -1.54 V to 1.54 V. The part has a maximum linearity error (EL) of 0.0732%, which enhances its performance in applications where precision is crucial. The converter outputs parallel data in various formats, including offset binary, 2’s complement binary, and Gray code, adding flexibility for interfacing with other digital components.

The KAD5510P-25Q48 has a maximum operating temperature of 85 °C and a minimum of -40 °C, classifying it as an industrial-grade component. The part comes with a moisture sensitivity level of 3, indicating that care must be taken to avoid damage during handling.

It is worth noting that this part is marked as obsolete, which may affect its availability in the market. At the time of writing, specific factory lead time data has not been disclosed. Prospective users should consider this aspect when planning their procurement strategies.

Industry Applications for KAD5510P-25Q48

The KAD5510P-25Q48 might find applications across various industries due to its compact design and performance specifications. Below are several potential industry applications where this part could be utilized:

  • Internet of Things (IoT): In IoT devices, the low power consumption and compact size of the KAD5510P-25Q48 could potentially be utilized in smart sensors or data acquisition systems. These applications might benefit from the ADC’s high sample rate, enabling swift data processing for real-time analytics.
  • Industrial Automation: The ADC might be employed in industrial control systems, where accurate data conversion from analog sensors to digital signals is critical. Its operating temperature range makes it suitable for harsh environments found in industrial settings.
  • Aerospace and Defense: Although specific defense standards are not mentioned, its industrial-grade qualifications suggest potential uses in aerospace applications, particularly in flight data systems where precision in signal conversion is required. The KAD5510P-25Q48 could possibly be integrated into avionics systems that demand robust performance under varying temperature conditions.
  • Healthcare: If healthcare devices are designed to operate within the specified temperature range, the KAD5510P-25Q48 could be potentially used in diagnostics or monitoring equipment. Its precision might help in applications involving biomedical sensors, given the need for accurate data conversion from physical phenomena.
  • Telecommunications: In telecommunications systems, the part might be utilized for data conversion in RF applications or signal processing. The ADC’s high-speed capabilities could aid in efficient data handling for communication equipment.

These potential applications are only conceptual and illustrative; thus, rigorous analysis and verification by engineering and design teams are advised to ensure compliance with industry standards and specific application requirements.

About Renesas Electronics Corporation

Renesas Electronics Corporation is recognized for its comprehensive portfolio of semiconductor products, particularly in the realm of Analog to Digital Converters. The company focuses on providing solutions that meet the growing demands of various industries, including automotive, industrial, and consumer electronics. The KAD5510P-25Q48 exemplifies Renesas’ commitment to developing efficient and high-performance components for advanced applications.

Renesas offers a range of similar ADC products that cover various specifications and applications, allowing designers to choose components based on specific project requirements. Their advancements in CMOS technology and integrated circuit design continue to drive innovation in the analog converter space.

Where to Find KAD5510P-25Q48 by Renesas Electronics Corporation

KAD5510P-25Q48, it is recommended to research purchasing options on findchips.com. This platform can provide current stock levels and pricing for the part and offers a selection of alternative Analog to Digital Converters from Renesas Electronics Corporation or other manufacturers.

This part has previously been available through distributors such as Renesas Electronics America and DigiKey. Users should check findchips.com for the most accurate and up-to-date information regarding stock availability.

Compare pricing for KAD5510P-25Q48 and other Analog to Digital Converters at findchips.com