Overview of KAF15AR71H102KT by Kyocera AVX Components
The KAF15AR71H102KT is a multilayer ceramic capacitor (MLCC) designed for surface mount technology. Boasting a capacitance of 1000 pF, a voltage rating of 50V, and a tolerance of ±10%, this component utilizes the X7R dielectric material, which provides stable electrical characteristics across a broad temperature range of -55°C to +125°C. The combination of a temperature coefficient of 15% ppm/°C and temperature characteristics code X7R make this capacitor suitable for a range of applications where temperature stability is crucial. Manufactured by Kyocera AVX Components, the part is also compliant with the AEC-Q200 standard, making it suitable for automotive applications.
This ceramic capacitor measures 1.6 mm in length, 0.81 mm in width, and 0.9 mm in height, fitting the standard 0603 [1608 Metric] package size, and comes in a tape and reel packaging format conducive to automated assembly processes. It features a surface-mount terminal design with a wraparound terminal shape, and it is finished with tin over nickel, ensuring excellent solderability and resistance to oxidation. Reflecting its compliance with current environmental standards, the KAF15AR71H102KT is RoHS compliant and has a REACH compliance code, indicating it is free from hazardous substances.
Industry Applications for KAF15AR71H102KT
Due to its robust features and specifications, the KAF15AR71H102KT might potentially be an ideal choice for various applications across several industries. Below are some conceptual examples:
- Automotive: Given its AEC-Q200 compliance, the KAF15AR71H102KT could potentially be used in automotive electronics such as engine control units, infotainment systems, and advanced driver-assistance systems (ADAS) where stability and reliability under varying environmental conditions are critical.
- Industrial Automation: The capacitor could be suitable for use in sensors and actuators found in automated production lines, where high precision and reliability are crucial, potentially aided by its stability across a wide temperature range and resistance to mechanical stress.
- Consumer Electronics: Devices such as smartphones, tablets, and wearables could utilize this capacitor for its compact size and reliability, ensuring functionality across a range of operating conditions.
- Telecommunications: The part might be suitable in networking equipment, helping maintain signal integrity and reliability in communications infrastructure.
- Aerospace and Defense: Considering the high reliability and compliance with stringent standards, this capacitor could potentially be used in avionics, space vehicles, and other advanced defense systems where components must perform reliably in extreme conditions.
Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a renowned producer of electronic components, specializing in a wide range of capacitor technologies. With a focus on reliability and innovation, Kyocera AVX has developed a plethora of advanced capacitors, including the KAF15AR71H102KT and similar parts within the Fixed Capacitors subcategory. These products are designed to meet the rigorous demands of various electronic applications, ensuring performance and durability.
Where to Find KAF15AR71H102KT by Kyocera AVX Components
To source the KAF15AR71H102KT, it is recommended to visit findchips.com. On FindChips, you can access current stock levels and pricing by searching for this specific part. If you are looking for alternatives, the Fixed Capacitors page can help you find similar components from Kyocera AVX Components or other manufacturers. Historically, this part has been available from distributors including TME, TTI, Avnet Americas, TTI Europe, Future Electronics, Mouser Electronics, and Avnet Abacus.