Overview of KAM05CT70J475KH by Kyocera AVX Components
The KAM05CT70J475KH by Kyocera AVX Components is a Ceramic Capacitor designed for surface mount applications. This part features multilayer ceramic construction, a capacitance of 4.7 µF, and a rated DC voltage of 6.3V. With dimensional constraints of 0402 (1.0mm length, 0.5mm width, and 0.7mm height), it is suitable for compact electronic designs. The capacitor operates within a temperature range of -55°C to +125°C, making it versatile for various environmental conditions. Its X7T dielectric provides a temperature coefficient of -33/+22% ppm/°C, ensuring stability over a broad temperature range. The capacitor also supports a ±10% tolerance in capacitance, allowing for flexibility in design parameters. Designed to meet AEC-Q200 standards, this component assures reliability in demanding applications. The terminal finish is Tin/Nickel (Sn/Ni) which promotes good solderability while the surface mount (SMT) package style aids in dense PCB layouts. Furthermore, being RoHS compliant and having a JESD-609 Code e2, it ensures environmental and regulatory compliance. This component falls within the Fixed Capacitors category, signaling its role in providing stable capacitance in electrical circuits.
Industry Applications for KAM05CT70J475KH
The KAM05CT70J475KH is tailor-made for applications where reliability and precision are paramount. Provided its specifications and attributes meet compliance requirements, potential industry applications might include, but are not limited to, the following scenarios:
- Industrial Automation: In control systems that demand precise timing and signal filtering, the stability and reliability provided by this capacitor could potentially be crucial. The robustness offered by the KAM05CT70J475KH’s specifications, including its temperature coefficient and tolerance, might support the performance of industrial robotics, sensor interfaces, and other automation equipment.
- Consumer Electronics: Devices such as smartphones, tablets, and smart wearables require compact, reliable electronic components to manage power efficiently and ensure longevity. The small footprint and load endurance of this capacitor could potentially fit the bill for these applications.
- Power Supply Units (PSUs): In both commercial and industrial settings, PSUs benefit from capacitors that offer stable capacitance over a wide temperature range. This capacitor’s ability to maintain performance under varying conditions might help in smoothing output and filtering noise in power supplies.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is renowned for its production of high-quality electronic components, particularly in the field of capacitors. Within the broad spectrum of Fixed Capacitors, Kyocera AVX Components offers a range of products that cater to diverse needs across various industries. The manufacturer is known for its commitment to reliability, precision manufacturing, and compliance with stringent quality standards, including the automotive industry’s AEC-Q200 specification for passive components. In addition to the KAM05CT70J475KH, Kyocera AVX produces a wide array of capacitors, including other ceramic capacitors with varying capacitance values, voltage ratings, and sizes, ensuring that there’s a fitting solution for a myriad of electronic applications. The company’s dedication to innovation is evident in its continuous improvement of product performance, miniaturization, and environmental sustainability.
Where to Find KAM05CT70J475KH by Kyocera AVX Components
For those interested in procuring the KAM05CT70J475KH, findchips.com serves as a valuable tool to source this component. By leveraging FindChips’ search capabilities, potential buyers can access up-to-date information on stock levels, pricing, and availability from various distributors. Historically, this part has been available at distributors such as TME, TTI, Avnet Americas, and Mouser Electronics, among others. However, it is crucial for buyers to visit findchips.com to get current availability and pricing information. Additionally, for those looking for alternatives or exploring other Fixed Capacitors/Capacitors offered by Kyocera AVX Components or other manufacturers, the Fixed Capacitors link on FindChips can be a resourceful pathway to find suitable options.