Overview of KAM15AR71H104KT by Kyocera AVX Components
The KAM15AR71H104KT is a Ceramic Capacitor, characterized by a multilayer ceramic construction, with a rated voltage of 50V, and a capacitance of 0.1 µF. This part is designed to be surface mounted, following the 0603 chip size standard, making it suitable for compact electronic designs. Manufactured by Kyocera AVX Components, this capacitor features X7R dielectric material which allows for a stable capacitance across a temperature range of -55°C to +125°C, with a temperature coefficient of 15%. This product falls under the electronic parts subcategory of Fixed Capacitors.
With positive and negative tolerances both at 10%, it assures a reasonable precision level in capacitance for various applications. The surface mount technology (SMT) package style, combined with its compact 0603 size (1.6mm x 0.81mm x 0.9mm), renders it highly versatile for densely packed circuit designs. Notably, it meets the AEC-Q200 standard, indicating its suitability for use in automotive applications subject to rigorous conditions. Compliance with RoHS, REACH, and JESD-609 Code e2 certifies its environmental and safety adherence, making it a reliable choice for global markets.
Industry Applications for KAM15AR71H104KT
Given its specifications, the KAM15AR71H104KT can potentially serve a broad spectrum of industries. Possible industry applications arise from its technical attributes, such as the operational temperature range, the AEC-Q200 compliance, and the versatility of the ceramic X7R dielectric. Here are some applications where it might be especially useful:
- Industrial Automation: The robustness against environmental conditions and the compact size make it potentially advantageous in sensors, control systems, and automation equipment. Devices in these categories require reliable performance over a wide range of operating temperatures and conditions, something the temperature stability of the X7R dielectric material might support.
- Telecommunication: Communication equipment, including routers, switches, and base stations, could benefit from the stabilizing effect of high-quality capacitors like the KAM15AR71H104KT in signal processing circuits, ensuring reliable operation and performance consistency.
- Consumer Electronics: In applications such as smart home devices, wearable technology, and portable electronics, the small footprint and temperature resilience can contribute to the effectiveness and durability of the final product. The energy efficiency and resilience of such components are crucial for battery life and user experience.
- Automotive Electronics: The compliance with AEC-Q200 standards indicates suitability for automotive applications, where reliability and performance under thermal stress are necessary. This can include engine control units, infotainment systems, and safety mechanisms.
These potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to relevant industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a renowned manufacturer in the electronics industry, well-known for its comprehensive range of electronic components, including an extensive catalog of capacitors. Among its offerings, the company specializes in producing Fixed Capacitors, with KAM15AR71H104KT being a prime example of its commitment to quality and reliability. Kyocera AVX Components has established a strong reputation for developing products that meet stringent industry standards, such as the AEC-Q200 for automotive components, showcasing their commitment to delivering high-performance and reliable solutions for a broad array of applications.
Where to Find KAM15AR71H104KT by Kyocera AVX Components
For those interested in procuring the KAM15AR71H104KT, conducting research on findchips.com is highly recommended. This platform not only provides real-time information on stock levels and pricing but also offers a comprehensive comparison between this part and others in Fixed Capacitors category. Historically, notable distributors like Avnet Abacus, TME, TTI, Quest Components, Future Electronics, and Mouser Electronics have carried this component. However, to access the most current and accurate availability and pricing information, visiting findchips.com is advisable.