Overview of KCM55WR71J226MH01K by Murata Manufacturing Co Ltd.
The KCM55WR71J226MH01K is a multilayer ceramic capacitor specifically designed for surface-mount applications. With a capacitance of 22 µF and a rated voltage of 63V, it offers a capacitance tolerance of ±20%. This component utilizes the X7R dielectric material, which is known for its stability and reliability in a variety of environmental conditions. The capacitor is compact, measuring 6.1 mm in length, 5.3 mm in width, and 6.4 mm in height, fitting nicely within the 2421 case size standard, which is also known as 2220 in Imperial measurements.
This part is compliant with the ROHS directive, indicating that it meets environmental safety standards. The operating temperature range for the KCM55WR71J226MH01K extends from -55°C to 125°C, allowing it to function effectively in demanding environments. The part is classified under the AEC-Q200 reference standard, enhancing its reliability for automotive applications. As of the current writing, the factory lead time is approximately 10 weeks, which is a consideration for procurement planning.
Industry Applications for KCM55WR71J226MH01K
The KCM55WR71J226MH01K might be utilized in various industries due to its versatile specifications, particularly in the following areas:
- Consumer Electronics: This capacitor could potentially be used in smartphones, tablets, or wearable devices where compact and efficient components are necessary to save space while providing reliable performance.
- Renewable Energy: The part might find applications in solar inverters and other renewable energy systems, where stability and efficiency under varying temperature conditions are essential.
- Industrial Equipment: Given its robust specifications, including high operating temperature limits, it might be suitable for use in industrial machinery where durability and reliability are required.
- Telecommunications: The KCM55WR71J226MH01K might also be employed in communication devices, helping to manage noise and stabilize power supply circuits.
- Power Management Systems: Potentially useful in power systems, this capacitor could help maintain voltage levels and filter power supply noise, ensuring more efficient operations.
It should be noted that these potential industry applications are only conceptual and illustrative. They require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is recognized for its extensive range of electronic components, particularly in the area of capacitors. The company is a leading global supplier, and its capacitors are known for their innovation and quality. The KCM55WR71J226MH01K is part of the KCM series of multilayer ceramic capacitors, which are designed with various characteristics suited for different applications. Murata’s commitment to performance and reliability helps industries ranging from consumer electronics to industrial applications benefit from its component offerings.
Murata also manufactures a variety of similar components, each tailored for particular uses that may demand different capacitance values, voltage ratings, or physical dimensions, thereby catering to a wide range of customer requirements.
Research Price and Stock for KCM55WR71J226MH01K by Murata Manufacturing Co Ltd on Findchips.com
For those looking to procure the KCM55WR71J226MH01K, it is advisable to check stock and pricing at Findchips. This website can provide insights into current availability and allow for comparison across different distributors. Notably, this part has been available at various distributors including New Advantage Corporation, Avnet Abacus, Sensible Micro Corporation, TME, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock availability may vary, and users should refer to Findchips for the most updated information.