Overview of KD1-3 by Eaton Corporation
The KD1-3 is a magnetic circuit breaker that serves as a crucial component in various electronic applications. Designed for panel mounting, this part features a rated current of 3A with a voltage rating of 250/50 VAC/VDC. The circuit breaker includes a push button actuator type, which allows for manual tripping. It is built with a single pole and conforms to recognized safety standards such as CSA and UL, indicating its reliability in protecting circuits from excessive current. The dimensions of the KD1-3 include a body height of 45.5 mm and a diameter of 19.1 mm, making it a compact solution for space-constrained designs.
In addition to its functional attributes, the KD1-3 is constructed to comply with Reach regulations, ensuring its safety and environmental considerations. As of the current writing, it is categorized under the circuit breaker subcategory of Circuit Protection, which highlights its specific application of safeguarding electrical systems from overloads and faults. The part is currently in an active life cycle, indicating that it remains available for procurement and use in ongoing projects.
Industry Applications for KD1-3
Due to its design as a thermal magnetic circuit breaker, the KD1-3 could be suitable for a variety of industry applications. Below are some potential industries where this component might be used:
- Energy and Power Systems: The KD1-3 could potentially be used in energy distribution panels, where circuit protection is crucial. It may help manage electrical flows and protect against overloads in solar inverters or wind turbine systems.
- Aerospace and Defense: In avionics applications, the important features of the KD1-3, such as its compact design and reliable tripping mechanism, could be advantageous. It might be employed in critical systems to protect against current surges that could lead to malfunctions.
- Renewable Energy: Given the increasing reliance on renewable sources, the KD1-3 might find its place in the circuitry of electric vehicles and battery storage systems. Its rated current capacity could be a fit for managing energy distribution while ensuring safety during operation.
While these applications illustrate the versatility of the KD1-3, it is essential to conduct thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar parts of this type may also be investigated for additional options depending on design needs and constraints.
About Eaton Corporation
Eaton Corporation is a global technology leader known for its power management solutions, which includes a wide range of circuit protection devices such as circuit breakers. In particular, the KD1-3 exemplifies the company’s focus on manufacturing reliable and safe products suited for various applications. Eaton produces an extensive line of circuit breakers that serve diverse industries, emphasizing quality and adherence to safety regulations.
Alongside the KD1-3, Eaton also offers a catalog of similar circuit protection components that may cater to specific user needs, expanding the options available to engineers and designers. Their products are well-regarded for their durability and effectiveness in safeguarding electrical systems from overcurrent conditions.