Overview of KFB0612HAFDB by Delta Electronics Inc.
The KFB0612HAFDB, manufactured by Delta Electronics Inc., is a DC fan designed with tubeaxial construction. It operates at 0.4A and 12V, consuming 2.16W of power. This particular model is renowned for its integration of advanced features like a lock rotor sensor, tachometer, and PWM (Pulse Width Modulation) control. The physical dimensions include a 60x12mm round frame, made from durable plastic with ball-bearing type which ensures a longer operational life. It boasts an impressive airflow of 9.15 CFM and operates with a minimal noise level of 40.7 dB, making it an efficient choice for applications requiring silent operation.
Additionally, the KFB0612HAFDB is designed to withstand a broad range of operating temperatures from -20°C to 100°C. This feature, coupled with its compact size and tubeaxial design, makes it an ideal choice for thermal management solutions across a variety of applications. This fan is also RoHS and REACH compliant, assuring adherence to the latest environmental standards, further supported by safety certifications such as CE, cUL, and UL.
Industry Applications for KFB0612HAFDB
The KFB0612HAFDB is suitable for various industries where efficient thermal management and minimal noise are critical. Below, we explore some potential applications of this fan, keeping in mind that these suggestions should be validated by engineering and design teams specific to each industry.
- Consumer Electronics: In consumer electronics where space is often limited and efficient heat dissipation is necessary to ensure device performance and longevity, the KFB0612HAFDB might potentially be used. Its compact design and efficient airflow could possibly aid in cooling laptops, projectors, or gaming systems, contributing to device stability and user comfort.
- Industrial Automation: Industrial automation systems often incorporate numerous heat-generating components. Potential use for this fan in such environments could include cooling control cabinets or automated assembly lines where maintaining optimal temperatures might enhance performance and prevent system failures.
- Computing and Data Storage: In data centers and computing environments, effective heat management is crucial. The KFB0612HAFDB, with its high efficiency and low noise level, might be ideally suited for dissipating heat from servers or storage units, potentially improving energy efficiency and reducing the risk of overheating.
- Electronic Manufacturing: During the manufacturing of electronics, maintaining a controlled environment could potentially extend the longevity and reliability of products. This fan might be utilized in systems designed to stabilize temperatures during sensitive fabrication processes or in equipment used for testing and quality control.
Note: These industry applications are conceptual and illustrative, requiring detailed analysis and verification for adherence to industry standards and specific application requirements.
About Delta Electronics Inc.
Delta Electronics Inc. is a prominent name in the creation of power and thermal management solutions, including a wide range of Fans/Blowers. Known for its innovation and quality, Delta’s products like KFB0612HAFDB and others in the fan and blower category are designed to meet the rigorous demands of a multitude of environments, ensuring optimal performance and reliability. The focus on sustainability and green practices is evident in their compliance with environmental standards such as RoHS and REACH across their product lines.
Where to Find KFB0612HAFDB by Delta Electronics Inc
To locate the KFB0612HAFDB, it is recommended to research on findchips.com, which can assist in evaluating stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Future Electronics, Mouser Electronics, and DigiKey. Notably, stock availability can fluctuate, so checking current data on findchips.com will provide the most accurate procurement options. Interested buyers can also explore other Fans/Blowers that may fit their specific requirements offered by Delta Electronics Inc or other manufacturers.