KGF15AR71H104KT by Kyocera AVX Components

Overview of KGF15AR71H104KT by Kyocera AVX Components

The KGF15AR71H104KT by Kyocera AVX Components is a multilayer ceramic capacitor (MLCC) with specific characteristics that suit it for a variety of applications. This part belongs to the Fixed Capacitors subcategory. It features a capacitance of 0.1 µF and a rated DC voltage (URdc) of 50V, with a dielectric material of ceramic. It operates within a temperature coefficient of ±15% across a broad temperature range from -55 °C to +125 °C, making it versatile for use in varying environmental conditions.

Designed for surface mount technology (SMT), this capacitor comes in a compact 0603 package (1.6mm x 0.81mm x 0.9mm), which is ideal for dense circuit board layouts. It is fabricated with a tin (Sn) terminal finish over a nickel (Ni) barrier for improved solderability and resistance to soldering heat. The KGF15AR71H104KT is fully compliant with RoHS and REACH standards, indicating that it is free from hazardous substances and meets current environmental and safety regulations.

Industry Applications for KGF15AR71H104KT

The KGF15AR71H104KT’s robust specifications and small packaging make it potentially suitable for use in various high-tech industries. Consider the following applications:

  • Consumer Electronics: Devices like smartphones, tablets, and other compact electronic devices might utilize such capacitors for decoupling and noise suppression purposes. Its small size and stability over a range of temperatures could make it valuable in these applications.
  • Telecommunications: This type of capacitor might be employed in telecommunication equipment where operational reliability across diverse climates is crucial. Utilizing capacitors like KGF15AR71H104KT, that maintain performance characteristics under temperature flux, could be beneficial.
  • Automotive: Should the part meet specific automotive industry standards such as AEC-Q200 (not explicitly stated in the provided attributes), it could be used in engine control units, infotainment systems, or other in-vehicle electronics that require stable, reliable capacitive solutions in varying thermal conditions.

These potential industry applications are illustrative and must be analyzed by engineering and design teams to ensure they meet industry standards and specific application requirements.

About Kyocera AVX Components

Kyocera AVX Components is well-established in the manufacture of a broad range of electronic components, including a significant lineup of Fixed Capacitors. They are recognized for producing high-quality capacitors, such as the KGF15AR71H104KT, that offer reliability and performance in demanding electronic applications. Their capacitors are used across a variety of sectors, reflecting the company’s commitment to versatile, adaptable product design and stringent manufacturing standards.

Where to Find KGF15AR71H104KT by Kyocera AVX Components

To purchase the KGF15AR71H104KT, it is advised to check real-time availability and price comparison on findchips.com. This site also provides the capability to look for alternate parts within the Fixed Capacitors category, possibly offered by Kyocera AVX Components or other manufacturers. Historically, distributors such as Mouser Electronics, TTI, Avnet Americas, and Future Electronics have stocked this part. However, for the latest stock levels and to ensure best pricing, refer to findchips.com.

Compare pricing for KGF15AR71H104KT and other Fixed Capacitors / Capacitors at findchips.com