KGM05AR71C103KH by Kyocera AVX Components

Overview of KGM05AR71C103KH by Kyocera AVX Components

The KGM05AR71C103KH from Kyocera AVX Components is a ceramic, multilayer capacitor with a capacitance value of 0.01 µF and a rated DC voltage of 16V. It has ±10% tolerance and features the X7R dielectric material, which offers a stable capacitance across varying temperatures with a temperature coefficient of 15% ppm/°C. This component is designed as a surface mount device and conforms to the 0402 package size, making it suitable for high-density PCB mounting. Its terminals are finished with tin (Sn) over a nickel (Ni) barrier, providing good wettability and mechanical strength.

With a temperature range of -55 °C to +125 °C, the KGM05AR71C103KH provides reliable performance over a broad range of operating conditions. It meets rigorous industry standards, including RoHS compliance for environmental safety and REACH compliance. The component is classified under HTS code 8532.24.00.20 and ECCN Code EAR99, facilitating global distribution and deployment. The component can be packaged in convenient tape and reel format, especially important for automated manufacturing processes. With a factory lead time of 12 weeks (as of current writing), planning for procurement should take this factor into consideration.

Industry Applications for KGM05AR71C103KH

The KGM05AR71C103KH capacitor is versatile due to its compact size, robust temperature range, and stable electrical properties, making it well-suited for various demanding applications. Although direct applications always require thorough validation by engineering teams, here are some possible industry use cases:

  • Consumer Electronics: This capacitor could potentially be useful in maintaining system stability in devices like smartphones, tablets, or wearables where space is limited and efficiency is paramount. The robust temperature range and size make it ideal for these applications.
  • Telecommunications: With its high reliability and performance under a range of environmental conditions, this component might be employed in telecommunication equipment such as base stations, routers, and switches that require stable capacitance with minimal deviation across temperatures.
  • Computing and Data Storage: This capacitor potentially suits power supply circuits and memory modules in computing devices, where stability and compact footprints are necessary for system optimization.
  • Audio and Video Systems: The stability of the X7R dielectric in this capacitor could be advantageous in audio and video equipment where maintaining a consistent performance despite temperature fluctuations is crucial.
  • Electronic Manufacturing: Being a widely compliant component with global standards, KGM05AR71C103KH could be a staple in manufacturing consumer and industrial electronics, offering a dependable solution in automated mass production settings.

Note: These potential industry applications are illustrative and would need specific analysis and verification by engineering and design teams to ensure compliance with industry standards and application-specific requirements.

About Kyocera AVX Components

Kyocera AVX is a leader in the manufacture of advanced electronic components, including a wide array and sizes of Fixed Capacitors. Kyocera’s components are known for their reliability and top-tier manufacturing standards. The KGM05AR71C103KH is just one example of their products tailored for demanding applications that require high-quality, stable, and long-lasting capacitor solutions. Kyocera continually invests in research and development to ensure their products leverage leading-edge technology and meet the evolving demands of electronic manufacturing and other high-tech industries.

Where to Find KGM05AR71C103KH by Kyocera AVX Components

To purchase the KGM05AR71C103KH capacitor, start your search on findchips.com. For alternative components, refer to the Fixed Capacitors section to explore other solutions offered by Kyocera AVX and various manufacturers. Some previous distributors of this part have included Avnet Abacus, TME, TTI, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey; however, always check on findchips.com for the current stock availability and pricing.

Compare pricing for KGM05AR71C103KH and other Fixed Capacitors / Capacitors at findchips.com