KGM05AR71C104KH by Kyocera AVX Components

Overview of KGM05AR71C104KH by Kyocera AVX Components

The KGM05AR71C104KH is a multilayer ceramic capacitor (MLCC) with a capacitance of 0.1 µF and a rated DC voltage of 16 V. Its design falls into the subcategory of Fixed Capacitors within the broader category of Capacitors. This part features an X7R dielectric material which offers stable electrical characteristics over a temperature range from -55°C to +125°C. The KGM05AR71C104KH adheres to a 10% tolerance for both its positive and negative capacitance value adjustments, making it versatile for applications requiring precise capacitance values.

This component is surface mountable, using a 0402 chip package, one of the smallest standard sizes, making it suitable for densely populated printed circuit boards (PCBs). The KGM05AR71C104KH also boasts RoHS compliance and a JESD-609 Code of e2, indicating it is lead-free. Its terminal finish of tin nickel provides excellent solderability and long-term reliability. Additionally, the component’s construction is multilayer, a feature which generally improves its reliability, reduces parasitics, and offers superior mechanical and thermal performance compared to single-layer capacitors.

Industry Applications for KGM05AR71C104KH

The versatile electrical and thermal properties of KGM05AR71C104KH make it suitable for a wide range of applications across various industries. While actual implementation might depend on specific project requirements, some conceptual industry applications could include:

  • Consumer Electronics: Given its compact size and stable temperature coefficient, it might be used in handheld devices such as smartphones, tablets, and wearable technology for decoupling and filtering applications.
  • Automotive: The KGM05AR71C104KH could find a place in automotive electronics due to its wide operating temperature range and reliability under temperature fluctuations, potentially serving in control units, entertainment systems, and safety sensors.
  • Education and Research: This capacitor might be used in educational kits or in research projects where prototyping of electronic circuits is necessary. Its reliability and ease of assembly make it ideal for experimental setups.
  • Industrial: In the industrial sector, this capacitor could be part of instrumentation and control systems where stable capacitive values across a temperature range are critical for accurate measurements and process control.

Note that these potential applications are conceptual and would require thorough analysis and verification by engineering and design teams based on specific project needs and compliance with applicable standards.

About Kyocera AVX Components

Kyocera AVX Components Corporation focuses on the production and development of a variety of electronic parts, especially capacitors. Within the realm of Fixed Capacitors, Kyocera AVX has carved out a niche for manufacturing high-quality, reliable components such as the KGM05AR71C104KH. Their portfolio includes a wide variety of capacitors, including ceramic, tantalum, and film types, catering to the diverse needs of the electronics industry.

The company’s commitment to quality and innovation is evident in their products which are designed to meet the stringent requirements of various customer applications. By leveraging advanced material science and process technology, Kyocera AVX continues to provide components that enhance the performance and reliability of electronic circuits in several sectors including automotive, telecommunications, consumer electronics, and industrial applications.

Where to Find KGM05AR71C104KH by Kyocera AVX Components

For those looking to procure the KGM05AR71C104KH, we recommend starting your search on our site, findchips.com. Here, you can find the latest pricing, stock availability, and technical specifications for the KGM05AR71C104KH, as well as a broad selection of Fixed Capacitors from Kyocera AVX Components and other manufacturers. Historically, this part has been available at distributors such as Avnet Abacus, TME, TTI, Future Electronics, Arrow Electronics, Mouser Electronics, and DigiKey. However, for the most current information on stock levels and pricing, please check findchips.com directly.

Compare pricing for KGM05AR71C104KH and other Fixed Capacitors / Capacitors at findchips.com