KGM05AR71E104KH by Kyocera AVX Components

Overview of KGM05AR71E104KH by Kyocera AVX Components

The KGM05AR71E104KH is a multilayer ceramic capacitor (MLCC) designed for surface mounting, with a capacitance of 0.1 µF and a rated DC voltage of 25 V. It features an X7R dielectric, which provides stable electrical characteristics across a temperature range of -55°C to +125°C and a temperature coefficient of 15% ppm/°C. The component comes in a compact 0402 package, measuring just 1 mm in length, 0.5 mm in width, and 0.55 mm in height.

This capacitor is characterized by a ±10% tolerance in capacitance and is built with a ceramic dielectric material. With its RoHS compliance and a terminal finish of Tin (Sn) with a Nickel (Ni) barrier, it adheres to modern environmental and quality standards. The Fixed Capacitors subcategory includes this and similar parts designed for reliability in a variety of applications.

Industry Applications for KGM05AR71E104KH

The application range for the KGM05AR71E104KH spans multiple industries. Given its features and specifications, several potential uses could be ideal, acknowledging that these uses should be verified by specific industry standard adherence and application requirements:

  • Consumer Electronics: Devices such as smartphones, tablets, and wearable technology could potentially integrate this capacitor for managing power efficiently and enhancing signal integrity.
  • Industrial Automation: In automated control systems, accurate and stable capacitors like this product could possibly be used due to their ability to withstand wide temperature ranges and provide consistent performance, enhancing system reliability.
  • Telecommunications: This component might feature in communication equipment where stability over temperature fluctuations is crucial, such as in outdoor telecommunications infrastructure.
  • Computing and Data Storage: Given the component’s compact size and reliability, it potentially suits applications in space-constrained devices such as SSDs and compact servers.
  • Electronic Manufacturing: As a universally applicable component in printed circuit board manufacturing for various electronic devices, its surface-mount capability and compact size could be particularly beneficial.

These potential industry applications are speculative and require thorough analysis and confirmation by engineering and design teams to ensure compatibility and adherence to specific industry requirements.

About Kyocera AVX Components

Kyocera AVX Components is a part of the global corporation that specializes in electronic devices, particularly capacitors and related components. Within the Fixed Capacitors sector, Kyocera AVX Components provides a range of capacitors including ceramic, tantalum, and film capacitors, with KGM05AR71E104KH being a notable example. Their products are known for high reliability, precision, and performance that suit a diverse spectrum of applications across multiple industries.

Where to Find KGM05AR71E104KH by Kyocera AVX Components

When looking to procure the KGM05AR71E104KH, findchips.com is an excellent starting point. On findchips.com, purchasers can compare real-time pricing and stock availability across multiple distributors. Previously, distributors such as Chip1Stop, Avnet Abacus, TME, TTI, Quest Components, Future Electronics, Mouser Electronics, and DigiKey have been known to stock this part. For the most current stock levels and competitive pricing, use the comparison features of findchips.com.

To explore alternative options within the Fixed Capacitors category that might be offered by Kyocera AVX Components or other manufacturers, findchips.com provides an extensive database to help you find suitable components that meet your specific needs.

Compare pricing for KGM05AR71E104KH and other Fixed Capacitors / Capacitors at findchips.com