Overview of KGM05CR51C475MH by Kyocera AVX Components
The KGM05CR51C475MH is a multilayer ceramic capacitor designed with a capacitance of 4.7 µF and a rated DC voltage of 16 V. It features an X5R dielectric, which is known for its favorable temperature characteristics, ensuring stable performance across a range of temperatures. The capacitor falls under the surface mount technology (SMT) category, coming in a compact 0402 package size, which measures 1 mm in length and 0.5 mm in width, with a height of 0.7 mm.
This part is designed to be compliant with RoHS standards, indicating its adherence to regulations aimed at reducing hazardous substances in electronic components. The KGM05CR51C475MH is actively produced and offers both positive and negative tolerances of 20%. It is specifically manufactured to operate efficiently within a temperature range of -55 °C to 85 °C, making it suitable for various electronic applications. The part showcases a multilevel structure, providing enhanced capacitance values in smaller footprints, which is often necessary in modern electronic designs.
Industry Applications for KGM05CR51C475MH
The KGM05CR51C475MH might find its way into several industry applications. The versatility provided by its characteristics allows it to potentially be integrated into a variety of electronic systems. Below are some example industries where this part could be used:
- Consumer Electronics: In devices like smartphones and tablets, the KGM05CR51C475MH might be utilized for power management and signal coupling tasks. Given its compact size and reliability, it could serve to enhance the performance of audio systems or displays.
- Telecommunications: The capacitor may be found in telecommunication hardware, potentially improving the stability of signal processing and enhancing performance in RF circuits. Its temperature stability could be beneficial in applications where environmental conditions fluctuate.
- Industrial Automation: This capacitor might be used in sensors and control devices within automation systems. Its surface mount design makes it suitable for densely packed circuit boards, potentially providing filtering and bypass capabilities in machinery and robotics.
- Automotive (if compliant with relevant standards): Should the part meet AEC-Q100, AEC-Q101, or AEC-200 compliance standards, it might be used in automotive electronics for power supply decoupling and noise filtering in various control systems.
- Healthcare: In applications such as patient monitoring devices or diagnostic equipment, the KGM05CR51C475MH could potentially provide the necessary stability and performance required in sensitive medical imaging systems, assuming it meets relevant standards.
Note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should analyze and verify adherence to industry standards and specific application requirements before integrating this component into their systems.
About Kyocera AVX Components
Kyocera AVX Components specializes in manufacturing a wide range of electronic components, including ceramic capacitors. With a focus on innovation and quality, the company has established itself as a provider of high-performance passive components. The KGM05CR51C475MH, among similar components, is indicative of their approach towards creating efficient products for modern applications. Their product portfolio includes various forms of capacitors, resistors, and other passive components, designed to meet the evolving needs of industries such as automotive, telecommunications, and consumer electronics.
Research Price and Stock for KGM05CR51C475MH by Kyocera AVX Components on Findchips.com
For those interested in obtaining the KGM05CR51C475MH, it is advisable to research current stock and pricing at Findchips. This resource can provide insight into availability and allow one to compare offers from different distributors. Historically, this part has been available from notable distributors such as TME, TTI, Avnet Americas, and DigiKey. However, stock levels and pricing may vary, so visiting Findchips is the best approach for the most accurate information.