KGM05CR71H104KH by Kyocera AVX Components

Overview of KGM05CR71H104KH by Kyocera AVX Components

The KGM05CR71H104KH is a multilayer ceramic capacitor (MLCC) from Kyocera AVX Components that is designed for surface mount applications. It features a capacitance of 0.1 µF, with a rated (DC) voltage of 50V. The capacitor has a dielectric material of ceramic, classified under the X7R temperature coefficient, which ensures stable electrical characteristics over a broad temperature range, from -55 °C up to +125 °C. This component falls into the subcategory of Fixed Capacitors, a critical group within the broader category of capacitors.

This capacitor showcases a tolerance of ±10% for its capacitance value, making it suitable for applications where some variations in capacitance can be accommodated. The KGM05CR71H104KH is encapsulated in a small 0402 package, measuring just 1 mm in length, 0.5 mm in width, and 0.7 mm in height, making it an ideal choice for high-density electronic boards where space is at a premium. Its surface mount technology (SMT) design allows for efficient assembly processes, aligning with the current trends toward miniaturization and automated manufacturing.

Notably, the part adheres to rigorous industry standards, including RoHS compliance for restriction of hazardous substances, making it suitable for use in a wide range of environments and applications that require high reliability and environmental consciousness. Additionally, its terminal finish includes Tin (Sn) with a Nickel (Ni) barrier that enhances durability and solderability.

Industry Applications for KGM05CR71H104KH

The versatile properties of the KGM05CR71H104KH make it suitable for a broad range of applications across various industries. While its potential uses are vast, here are some illustrative use cases that underscore the capacitor’s adaptability:

  • Education and Research: For educational kits and research projects requiring precise and stable components in circuit design and analysis. The KGM05CR71H104KH could potentially be used in test equipment, experimental boards, or in teaching materials where understanding capacitor behavior under different conditions is essential.
  • Consumer Electronics: In devices such as smartphones, tablets, and wearables where space is limited, and power efficiency is critical. The small size and stable electrical characteristics under varying temperatures might make it suitable for these applications.
  • Industrial Control Systems: Potentially used in control circuits within larger automation solutions, where temperature variances and space constraints are common issues. Its reliable performance across a wide temperature range could be advantageous in such environments.
  • Power Supply Units: For stabilizing voltage and filtering noise in power circuits, which is crucial for maintaining the integrity of electronic systems. Its capability to handle a considerable voltage rating might make it an ideal choice for such applications.

These potential industry applications are conceptual and serve as exemplars only. Engineering and design teams should analyze and verify the suitability of the KGM05CR71H104KH for specific applications, taking into account industry standards and application requirements.

About Kyocera AVX Components

Kyocera AVX Components is a leading manufacturer in the electronic component industry, specializing in a wide array of capacitive solutions. Within the sphere of capacitors, Kyocera AVX stands out for its innovative approach to developing Fixed Capacitors. The KGM05CR71H104KH is a testament to the company’s commitment to quality, reliability, and performance. Kyocera AVX’s portfolio encompasses a range of capacitor types, including ceramic, tantalum, and film, catering to the diverse needs of the electronics industry. Each product, including similar ones to the KGM05CR71H104KH, emphasizes stability, efficiency, and durability, mirroring the company’s overarching goal: to provide components that advance technological innovation and meet the rigorous demands of modern applications.

Where to Find KGM05CR71H104KH by Kyocera AVX Components

To secure the KGM05CR71H104KH for your next project, your best starting point is findchips.com. Here, you can easily compare current stock levels, pricing, and availability from leading distributors. Historically, this part has been available through distributors such as Avnet Abacus, TME, TTI, Future Electronics, Arrow Electronics, Mouser Electronics, and DigiKey. While these distributors have been known to carry the KGM05CR71H104KH, inventory levels and availability can fluctuate. Therefore, it’s recommended to visit findchips.com to get the most up-to-date information. Additionally, should you be exploring alternatives, the Fixed Capacitors section on findchips.com provides an excellent resource for comparing similar parts from Kyocera AVX Components or other manufacturers, ensuring you find the perfect fit for your application requirements.

Compare pricing for KGM05CR71H104KH and other Fixed Capacitors / Capacitors at findchips.com