Overview of KGM15ACG1H101JT by Kyocera AVX Components
The KGM15ACG1H101JT is a multilayer ceramic capacitor designed for surface mount applications. This component features a capacitance of 100 pF (0.0001 µF) with a rated DC voltage of 50 V. It falls within the class of C0G (NP0) dielectric materials, which are known for stability and low loss characteristics. The part accommodates a tolerance of ±5%, making it suitable for precision applications where tight tolerances are required.
The size of this capacitor is 0603 (1.6 mm x 0.81 mm), offering a compact footprint ideal for modern electronic circuit design. With a maximum operating temperature of 125 °C and a minimum operating temperature of -55 °C, it is built to function reliably in a variety of environmental conditions. The temperature coefficient is specified at 30 ppm/°C, indicating minimal capacitance variation with temperature. This part is compliant with ROHS and REACH regulations, highlighting its suitability for environmentally-conscious designs.
This capacitor is packaged in a tape and reel format, which facilitates easy automation during the assembly process. The KGM15ACG1H101JT is currently classified as an active part within its lifecycle, showcasing Kyocera AVX Components’ commitment to providing ongoing support and availability for their products.
Industry Applications for KGM15ACG1H101JT
Considering the characteristics of the KGM15ACG1H101JT, several industries could potentially benefit from utilizing this multilayer ceramic capacitor. Below are some examples of these applications:
- Internet of Things (IoT): This capacitor might be used in IoT devices where space savings are essential. Its small footprint and stability could support sensor circuits that require precise capacitance values.
- Telecommunications: In telecommunications equipment, the KGM15ACG1H101JT could potentially be used in filter circuits and RF applications, where minimal signal loss and bandwidth efficiency are critical.
- Consumer Electronics: Various consumer devices, like smartphones and tablets, might utilize this capacitor for noise filtering and coupling applications, leveraging its compact size and reliable performance.
- Robotics and Drones: In robotics applications, particularly those involving lightweight designs, this capacitor could support power management systems, enabling efficient control of motors and actuators.
- Automotive (conditional): If used in automotive applications, adherence to AEC-Q100 or similar standards would be important. The KGM15ACG1H101JT could potentially serve in systems requiring high reliability under temperature fluctuations.
It is important to note that these industry applications are only conceptual and illustrative. Each application must be analyzed and verified by engineering and design teams to ensure adherence to specific requirements and industry standards.
About Kyocera AVX Components
Kyocera AVX Components specializes in the manufacturing of capacitors, resistors, and other electronic components. The company has developed a strong reputation for producing high-quality multilayer ceramic capacitors, like the KGM15ACG1H101JT, which are widely used in various applications that demand reliability and efficiency. The firm utilizes advanced technologies in materials and production processes to ensure that their capacitors meet stringent performance and quality criteria.
Their product portfolio also includes a range of capacitors with diverse specifications to serve different segments of the electronics market. Similar parts to the KGM15ACG1H101JT from Kyocera AVX Components may include various multilayer ceramic capacitors with different capacitance values and voltage ratings, offering engineers the flexibility to choose components that best fit their design requirements.
Research Price and Stock for KGM15ACG1H101JT by Kyocera AVX Components on Findchips.com
For those considering using the KGM15ACG1H101JT, it is recommended to research current stock and pricing at Findchips. The platform provides updated information regarding availability and market pricing, which is essential for procurement decisions.
Historically, this part has been available from several distributors, including Avnet Asia, Avnet Abacus, TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, readers should verify current stock levels and pricing on Findchips to ensure they have the most accurate and timely information available.