Overview of KGM15AR71C104KT by Kyocera AVX Components
The KGM15AR71C104KT is a multilayer ceramic capacitor specifically designed for surface mount applications. It features a capacitance of 0.1 microfarads (µF) and a rated voltage of 16 volts (V). The dielectric material used in this capacitor is ceramic, classified under the X7R temperature characteristics, which indicates moderate capacitance stability over a wide temperature range and voltage. The capacitor also boasts tolerances of ±10%, making it suitable for various applications where precision is essential.
As a surface mount technology (SMT) component, the KGM15AR71C104KT comes in a compact 0603 package style (measuring approximately 1.6 mm x 0.81 mm x 0.9 mm), facilitating its use in applications with space constraints. The part is designed to operate effectively within a temperature range of -55 °C to +125 °C, demonstrating its versatility across different environmental conditions. The component is RoHS compliant, ensuring that it adheres to regulations regarding hazardous substances.
Manufactured by Kyocera AVX Components, the KGM15AR71C104KT is part of a broader portfolio of fixed capacitors, known for their reliability and performance in demanding applications. The factory lead time for this part is not specified as of the current writing.
Industry Applications for KGM15AR71C104KT
The KGM15AR71C104KT might be suitable for various industry applications due to its electrical characteristics and form factor. Here are some potential use cases:
- Consumer Electronics: This capacitor could potentially be used in devices such as smartphones, tablets, and wearables where compact size and reliability are critical. Its specifications support filtering and decoupling, enhancing performance and stability in electronic circuits.
- Internet of Things (IoT): The compact size and versatile temperature range of the KGM15AR71C104KT might make it suitable for IoT devices. These devices often operate in varying environmental conditions, making versatile components crucial for their functionality.
- Telecommunications: Given its good capacitance stability and size, this capacitor could potentially be used in telecommunications equipment, such as routers, switches, or signal processing units, where high-frequency signals require effective decoupling and filtering.
- Automotive (conditional): If compliant with industry standards such as AEC-Q100 or AEC-Q101, the KGM15AR71C104KT might serve applications in automotive electronics, including power management systems and other robust applications where reliability under varying conditions is essential.
- Robotics and Drones: The part could potentially find applications in robotics or drone technology, where small form factors and high reliability under harsh conditions are significant advantages in PCB design.
It is essential to note that these potential industry applications are only conceptual and illustrative. Verification and analysis by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is recognized as a major manufacturer of electronic components, particularly in the field of capacitors. The company produces a wide range of capacitors, including fixed, tantalum, and ceramic types. The KGM15AR71C104KT is one of their multilayer ceramic capacitors that offers a blend of reliability, performance, and compact design. In addition to KGM15AR71C104KT, they manufacture several similar parts that cater to various electronic applications, ensuring that they meet rigorous industry standards.
Research Price and Stock for KGM15AR71C104KT by Kyocera AVX Components on Findchips.com
To determine stock availability and pricing for the KGM15AR71C104KT, it is recommended to visit Findchips. This platform provides real-time stock status and pricing information. Historically, this part has been available through several distributors, including:
- Avnet Abacus
- TME
- TTI
- Future Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
While these distributors have carried the KGM15AR71C104KT in the past, checking Findchips for current stock levels and prices is essential as availability may vary.