Overview of KGM15BR71E104KT by Kyocera AVX Components
The KGM15BR71E104KT is a multilayer ceramic capacitor with a capacitance value of 0.1 µF and a rated DC voltage of 25 V. It features an X7R dielectric material, which is commonly used for applications requiring stability over a broad range of temperatures, specifically between -55 °C and 125 °C. The component’s dimensions are classified as 0603, corresponding to a length of 1.6 mm and a width of 0.81 mm, with a height of 0.95 mm, making it suitable for surface-mounted technology (SMT) applications.
This part is characterized by a 10% positive tolerance and a 10% negative tolerance, with a temperature coefficient defined at 15% ppm/°C. The capacitor has an active part life cycle code and is compliant with RoHS and REACH environmental standards. It is packaged in a tape and reel format, making it efficient for automated assembly lines.
The component is also compliant with EAR99 and falls under the HTS code 8532.24.00.20, signifying it is generally for commercial use without a specific licensing requirement. Its terminal finish consists of tin with a nickel barrier, and it uses a wraparound terminal shape for improved solderability.
Industry Applications for KGM15BR71E104KT
Given its specifications, the KGM15BR71E104KT may find applicability across several industry domains. The following are potential use cases that this component might support:
- Consumer Electronics: The capacitor could be integrated into various consumer electronic devices such as smartphones, tablets, and laptops where compact size and reliability are crucial. Its X7R dielectric and surface-mount design can contribute to efficient space utilization and stable performance.
- Automotive: If the part is compliant with automotive standards such as AEC-Q100 or AEC-Q101, it might be implemented in automotive electronics, especially in systems requiring effective filtering and bypass functionalities. Applications might include control units, infotainment systems, and sensor modules, where compact and reliable components are essential.
- Industrial Automation: In industrial applications, the KGM15BR71E104KT may be utilized in control systems and robotics. Its operating temperature range and surface mount design could enhance longevity and performance stability in harsh environments.
- Telecommunications: This component could be used in telecommunications equipment, such as routers and switches, where filtering and decoupling capacitors are necessary for maintaining signal integrity. The compact form factor and dielectric stability make it a candidate for high-frequency applications.
- Healthcare Equipment: If applicable standards are met, the part might be suitable for medical devices where reliability and miniaturization are critical. It could play a role in imaging systems or diagnostic equipment, providing essential filtering capabilities to improve signal processing.
It is important to note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is recognized for its wide range of electronic components, including fixed capacitors. The company specializes in manufacturing high-quality capacitors that meet various industry standards, offering solutions that are known for durability and performance. Their multilayer ceramic capacitors, including the KGM15BR71E104KT, cater to applications necessitating compactness, stability, and reliability. Similar parts produced by Kyocera AVX could include various capacitance values and voltage ratings, employing different dielectric materials to meet diverse application needs.
Research Price and Stock for KGM15BR71E104KT by Kyocera AVX Components on Findchips.com
Interested readers are encouraged to research stock and pricing for the KGM15BR71E104KT on Findchips.com. This resource can provide current availability and pricing details, ensuring you make informed procurement decisions. Additionally, you can explore the subcategory of fixed capacitors to find alternate components that might be offered by Kyocera AVX Components or other manufacturers. Historically, this part has been available through distributors such as Avnet Abacus, TME, TTI, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, checking Findchips will give you the most accurate information on current stock levels and pricing.