Overview of KGM21NR71H103KT by Kyocera AVX Components
KGM21NR71H103KT is a multilayer ceramic capacitor that exhibits a capacitance of 0.01 µF and is rated for a maximum DC voltage of 50V. It features a positive tolerance of 10% and a negative tolerance of 10%. The dielectric material used is ceramic, and it is classified under the temperature characteristics code X7R, which indicates its capability for stable performance within a specified temperature range. This part is designed in a surface mount package style, specified as 0805, with dimensions measuring approximately 2.01 mm in length and 1.25 mm in width, along with a height of 1 mm.
This capacitor is constructed as a multilayer component, which allows for increased capacitance values in a small form factor, making it particularly suitable for applications where space is a premium. It is notable for a temperature coefficient of 15% ppm/°C, which indicates how the capacitance value may change with temperature variations. The part is compliant with both RoHS and REACH regulations, confirming its suitability for use in environmentally sensitive applications.
As of the current writing, the KGM21NR71H103KT is actively manufactured by KYOCERA AVX COMPONENTS CORP. The part is typically packaged in a tape-and-reel format for ease of automated assembly, which can be advantageous for manufacturers focusing on efficiency and minimizing assembly time.
Industry Applications for KGM21NR71H103KT
The configuration and specifications of the KGM21NR71H103KT make it a potentially valuable component in various industries. Here are some example applications where this capacitor might be utilized:
- Internet of Things (IoT) – The compact size and stable capacitance of the KGM21NR71H103KT may suit IoT devices, which often require small, efficient components to enhance their performance and durability. For instance, this capacitor could be used in sensor modules where space constraints are vital.
- Consumer Electronics – In devices such as smartphones or wearable technology, the KGM21NR71H103KT is likely to play a role in filtering and decoupling applications. Its low capacitance value and surface mount design could contribute to reducing noise and improving signal integrity in high-frequency circuits.
- Telecommunications – Telecommunications hardware often relies on capacitors for signal conditioning. The stable performance of this capacitor, particularly in the context of X7R dielectric characteristics, might help in applications such as RF amplifiers or modem circuits.
- Computing and Data Storage – In computing devices, components like the KGM21NR71H103KT could be used for power supply filtering and transient suppression, contributing to the reliability of power management systems.
- Robotics and Drones – This capacitor might find applications in power management circuits within drones and robotics, where lightweight and compact components are necessary for optimizing performance and efficiency.
It is essential to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure that the KGM21NR71H103KT adheres to specific industry standards and application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a recognized manufacturer in the field of electronic components, with a broad portfolio that includes various types of capacitors. The company specializes in providing multilayer ceramic capacitors, tantalum capacitors, and other passive components. As it relates to fixed capacitors, Kyocera AVX focuses on delivering reliable products that meet the demands of modern electronics across multiple industries. The KGM21NR71H103KT fits well within this category, showcasing the manufacturer’s expertise in ceramic capacitor design. Other similar parts from Kyocera AVX may include variations in capacitance, temperature ratings, and package styles for tailored applications.
Research Price and Stock for KGM21NR71H103KT by Kyocera AVX Components on Findchips.com
To determine the current pricing and stock availability for the KGM21NR71H103KT, it is advisable to conduct research on Findchips.com. This resource offers an extensive database for electronic components and can provide up-to-date information on stock levels from various distributors. Historically, the KGM21NR71H103KT has been available from several distributors, including:
- Avnet Abacus
- TME
- TTI
- Mouser Electronics
While it is crucial to check these specific distributors for current stock and pricing, Findchips.com should be your primary resource for comprehensive data, as it aggregates information from multiple suppliers and provides options for similar components in the Fixed Capacitors category.
Compare pricing for KGM21NR71H103KT and other Fixed Capacitors / Capacitors at findchips.com
For further exploration and to compare pricing on KGM21NR71H103KT along with other Fixed Capacitors, visit Findchips.com. This platform provides an efficient means to research components, verify stock, and analyze pricing for your electronic project needs.