Overview of KGM31BR71H104KT by Kyocera AVX Components
The KGM31BR71H104KT is a multilayer ceramic capacitor (MLCC) designed and manufactured by Kyocera AVX Components. This particular ceramic capacitor operates within a voltage rating of 50V and features a capacitance value of 0.1μF. Known for its reliable performance under varying environmental conditions, the KGM31BR71H104KT is built to offer a ±10% tolerance in capacitance and operates within a wide temperature range of -55°C to +125°C. Thanks to its X7R dielectric material, it exhibits stable electrical characteristics ±15% across a temperature range of -55°C to 125°C, making it a versatile choice for a broad range of applications.
This surface mount device (SMD) capacitor, encapsulated in a 1206 package size measuring 3.2mm in length, 1.6mm in width, and 0.94mm in height, is specifically designed to be compatible with automated assembly processes, offering ease of integration in modern electronic devices. The KGM31BR71H104KT is designed with terminal finishes of Tin (Sn) with a Nickel (Ni) barrier, promoting excellent solderability and long-term reliability. It also complies with various environmental and safety standards, being RoHS compliant, Reach compliant, and bears an ECCN Code of EAR99. This suitability for diverse applications is further underlined by its JESD-609 Code e3 classification, indicating it is lead-free.
Industry Applications for KGM31BR71H104KT
The adaptable electrical and mechanical characteristics of the KGM31BR71H104KT enable its use across various industries. While specifically noted for its potential in education and research sectors, its properties suggest broader application possibilities. These could include but are not limited to:
- Consumer Electronics: Potentially serving as a bypass or filter capacitor in devices like smartphones, tablets, or laptops where stabilization of voltage and noise reduction is critical for the sensitive electronics to function correctly.
- Industrial Automation: Could be used in control panels, sensors, and actuators where reliable operation over a wide temperature range is essential for process stability and efficiency.
- Telecommunications: Might find usage in networking equipment like routers, switches, and modems where stable operation under fluctuating temperatures and conditions is needed for data integrity and continuous connectivity.
- Renewable Energy Systems: Possibly used in inverters and power conversion devices where durability and reliability over a broad range of operating conditions are imperative for energy efficiency and long-term sustainability.
Please note that these potential industry applications are only conceptual and illustrative. They require meticulous analysis and validation by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts might serve comparable purposes depending on the specific requirements of the application.
About Kyocera AVX Components
Kyocera AVX Components stands as a prominent manufacturer in the electronics industry, particularly known for its comprehensive range of capacitors, including Fixed Capacitors. Among its offerings, the KGM31BR71H104KT and similar parts like it represent Kyocera AVX’s commitment to providing high-quality, reliable components designed to meet the demanding requirements of modern electronic devices and systems. Fixed Capacitors by Kyocera AVX are engineered for precision, longevity, and stability, catering to a vast array of industrial, commercial, and consumer applications. With a focus on innovation and technology advancement, Kyocera AVX Components continues to play a pivotal role in powering and protecting the electronics that form the backbone of contemporary life.
Where to Find KGM31BR71H104KT by Kyocera AVX Components
Procuring the KGM31BR71H104KT requires knowing where to look, and FindChips.com serves as an invaluable resource for this. On this site, you can find real-time availability and pricing from multiple distributors. For the KGM31BR71H104KT, historically, distributors such as TME, TTI, Quest Components, TTI Europe, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Abacus, and DigiKey have been known to stock this part, although current availability will vary. It’s advised to check findchips.com to get the latest stock levels and pricing information.
Additionally, for those considering alternative parts or needing to explore substitutes for the KGM31BR71H104KT, FindChips offers a comprehensive listing of Fixed Capacitors that might also meet your application needs from Kyocera AVX Components or other manufacturers. This ensures that you have the most relevant, up-to-date information to make informed procurement decisions.