KP-1608SURCK by Kingbright

Overview of KP-1608SURCK by Kingbright

The KP-1608SURCK is a high-performance, hyper red LED manufactured by Kingbright. This surface mount (SMD) component is notable for its small footprint of 1.60 x 0.80 mm with a low profile height of just 1.10 mm, making it ideal for dense PCB layouts. It operates within a forward voltage range of up to 1.95V and supports a forward current of 20mA. With a peak wavelength of 645nm, the component achieves a luminous intensity of 80mcd, providing bright, vibrant red light. The LED’s viewing angle is a wide 120 degrees, which allows for good visibility over a broad area. The lens is water clear, enhancing its light emission without diffusivity. Additionally, the KP-1608SURCK is both RoHS compliant and lead-free, ensuring compliance with environmental regulations.

Industry Applications for KP-1608SURCK

The versatility of KP-1608SURCK enables potential use across various industries where high-quality, compact lighting solutions are required. Here, we explore several applications taking advantage of its unique properties:

  • Consumer Electronics: The KP-1608SURCK might be used in small devices like smartphones, tablets, and wearable technology, where space is at a premium and efficient light output is essential.
  • Industrial Automation: In industrial settings, this LED could potentially serve as part of status indicators or display panels, which require reliable and clear visibility under varying operational conditions.
  • Automotive: Given its robust operational temperature range and bright output, it might find potential applications in vehicle dashboard lighting or indicator lights, assuming it meets any additional industry-specific reliability standards.
  • Healthcare: While specific healthcare certifications weren’t indicated, in general LEDs like the KP-1608SURCK could potentially be used in various medical devices, particularly those requiring compact, precise lighting solutions for displays.
  • Smart Cities: This LED could potentially contribute to infrastructure projects like traffic lights and signage that require dependable, long-lasting illumination.

It is important to note that these potential industry applications are illustrative and would require thorough analysis and verification by engineering and design teams to meet industry standards and specific application requirements.

About Kingbright

Kingbright is a leading manufacturer in the Visible LEDs sector and broader optoelectronics industry. Known for its innovation and quality, Kingbright offers a wide array of LED solutions that span from basic indicator LEDs to sophisticated, multi-color LEDs suitable for various applications. The KP-1608SURCK represents just one example of Kingbright’s commitment to high-performance and reliable optoelectronic products. Their products are well-regarded for their performance, longevity, and compliance with international safety and environmental standards.

Where to Find KP-1608SURCK by Kingbright

To source the KP-1608SURCK, it’s recommended to check the latest availability and pricing on findchips.com. Historically, this part has been available through several distributors including New Advantage Corporation, LCSC, Avnet Asia, Avnet Abacus, Chip 1 Exchange, TME, and Newark. By searching on FindChips, you can access current stock levels, latest pricing, and order directly from distributors. Additionally, if KP-1608SURCK does not meet your specific needs, you can also find alternate parts within the Visible LEDs category offered by Kingbright or other manufacturers through the same platform.

Compare pricing for KP-1608SURCK and other Visible LEDs / Optoelectronics at findchips.com