Overview of KP-2012MGC by Kingbright
The KP-2012MGC by Kingbright is a single color LED that delivers high performance in a small package. Specifically designed to emit a mega green color, it features a water-clear lens that aids in delivering a bright and vibrant output. This surface mount device (SMD) is encapsulated in a package measuring 2 x 1.25 mm with a low profile of 1.10 mm in height, making it ideal for applications where space is at a premium. The LED operates with a forward current of 20mA and a typical forward voltage of 2.1V. It produces a luminous intensity of 70mcd and has a peak wavelength of 574nm, positioned within the visible spectrum to produce the vibrant mega green color. With a wide 120° viewing angle, it provides significant flexibility in lighting design. The rectilinear lens shape enhances the distribution of light, ensuring a uniform luminous output.
The KP-2012MGC is compliant with RoHS standards, ensuring it meets global regulatory requirements for environmental and health safety. It features a gold terminal finish for reliable soldering and connection, and it is designed for surface mount technology (SMT), offering ease of integration into a wide variety of electronic assemblies. The LED operates effectively within a temperature range of -40°C to 85°C, making it versatile across different environmental conditions. Its Pb-free and RoHS compliance, alongside its technical specifications like luminous intensity, color, and wavelength, makes it a compelling option for design engineers looking for compact, energy-efficient lighting solutions.
Industry Applications for KP-2012MGC
Note: The following potential industry applications for the KP-2012MGC are illustrative and should be verified by engineering and design teams for adherence to specific application requirements and industry standards.
- Consumer Electronics: This LED could potentially be integrated into wearables, smart home devices, and mobile gadgets where compactness and energy efficiency are essential. Its vivid green color output can be particularly useful for status indicators, backlighting displays, or aesthetic enhancements.
- Industrial Automation: In control panels, sensor equipment, and signaling devices, the KP-2012MGC might find use where visibility and compact design are critical. Its luminous intensity and wide viewing angle could offer clear signals in various operating conditions.
- Transportation and Logistics: The LED’s robust operating temperature range suggests it could serve well in applications like dashboard indicators, exterior lighting for signage, or handheld devices used in logistics operations, where performance in diverse environmental conditions is required.
- Healthcare: Medical devices that require compact, efficient lighting solutions for indicators or illumination in instruments might benefit from this LED’s specifications. Its clear visibility and low power consumption make it suitable for portable medical equipment.
- Computing and Data Storage: For server and network hardware, the KP-2012MGC might be integrated for status indicator lights. Its small size and efficiency are advantageous in dense electronic environments where space and power consumption are concerns.
It’s important to remember that these potential applications are conceptual and require thorough analysis for compliance with industry standards and application-specific requirements.
About Kingbright
Kingbright is a globally recognized leader in the development and manufacturing of Visible LEDs and other optoelectronic components. They boast a comprehensive portfolio of products catering to a wide range of applications, from basic lighting solutions to sophisticated optical communication devices. The KP-2012MGC is just one example of Kingbright’s commitment to delivering high-quality, innovative lighting solutions. Kingbright’s LEDs are celebrated for their reliability, efficiency, and performance, making them a preferred choice across various industries. In addition to the KP-2012MGC, Kingbright offers an extensive array of LEDs with different colors, intensities, and sizes to meet diverse design requirements. Their products are backed by rigorous testing and adherence to international safety and quality standards, ensuring they meet the demands of an ever-evolving marketplace.
Where to Find KP-2012MGC by Kingbright
To find KP-2012MGC for your next project, it is recommended to research and compare options on findchips.com. On the site, you can uncover the most current stock levels, detailed part information, and pricing from a variety of distributors. Historically, the KP-2012MGC has been available from distributors including New Advantage Corporation, Avnet Asia, Avnet Abacus, and Chip 1 Exchange, among others.
While these distributors have previously stocked the KP-2012MGC, inventory levels and availability can change. Therefore, visiting findchips.com provides up-to-the-minute information, ensuring you make an informed procurement decision. Additionally, if you’re exploring alternative parts to the KP-2012MGC, findchips.com offers a wealth of information on other Visible LEDs that might be offered by Kingbright or other manufacturers, helping you to compare and select the best component for your needs.