KP-2012SGC by Kingbright

Overview of KP-2012SGC by Kingbright

The KP-2012SGC is a Single Color LED, characterized by its super bright green color, and a water clear lens. This compact surface-mount device (SMD) offers dimensions of 2 x 1.25 mm with a minimal height of 1.10 mm. Designed for a forward current of 20mA and a forward voltage of 2.2V, it emits light at a wavelength of approximately 568 nm. The luminous intensity is specified at 15 mcd, complemented by a broad viewing angle of 120°. Its compact package, combined with RoHS compliance, makes it an eco-friendly option for numerous applications. Manufactured by Kingbright, this LED sustains its performance across a wide operating temperature range of -40°C to +85°C, thereby attesting to its versatility and reliability in various conditions.

Industry Applications for KP-2012SGC

Due to its technical specifications and performance attributes, the KP-2012SGC offers potential utility across a diverse range of industry applications. While the specific selection of this component for any given project requires thorough analysis and verification to ensure compliance with industry standards and application requirements, the following are some conceptual illustrations of where it might find use:

  • Consumer Electronics: The KP-2012SGC could potentially be integrated into a variety of consumer electronics for status indicators, backlighting in LCD displays, or aesthetic enhancements in gadgets such as smartphones, tablets, and personal computers. Its small footprint and high brightness are particularly valuable in compact devices where space is at a premium.
  • Automotive: Given its durability and performance range, this LED could theoretically be used in automotive dashboard lighting, interior cabin lights, or as part of the indicator systems. However, it’s essential to note that specific automotive applications would require verification against automotive industry standards such as AEC-Q100.
  • Smart Cities: For smart city applications, KP-2012SGC might serve in traffic light systems, public transportation displays, or street lighting for enhanced visibility and energy efficiency. Its reliability over a wide temperature range makes it suitable for outdoor conditions.
  • Industrial Automation: In industrial settings, visual indicators are crucial for operational safety and efficiency. This LED could theoretically be incorporated into machinery control panels, status indicator lights, or emergency signaling systems, benefiting from its clear visibility and long operating life.
  • Healthcare: With its benign environmental footprint and operational reliability, KP-2012SGC could find potential use in healthcare equipment for indicator lights or illumination purposes, provided that the specific design adheres to relevant healthcare standards and requirements.

It’s crucial to underline that these potential industry applications are merely illustrative and necessitate detailed review and validation by engineering and design teams to ensure full compliance with industry norms and specific project requisites.

About Kingbright

Kingbright is an acknowledged leader in the optoelectronic industry, particularly renowned for its Visible LEDs. Their offerings span from simple indicator LEDs to high-brightness and multi-color solutions tailored for a broad spectrum of applications. The KP-2012SGC, with its super bright green emission and compact sizing, serves as a testament to Kingbright’s commitment to delivering advanced LED technologies. The company consistently employs rigorous quality control measures to ensure their products meet the highest standards, rendering them suitable for a multitude of commercial, industrial, and consumer applications. Their diverse portfolio ensures that for nearly any LED requirement, Kingbright likely has a solution that meets the need.

Where to Find KP-2012SGC by Kingbright

To procure the KP-2012SGC, we highly recommend utilizing findchips.com. Our platform allows users to compare prices, verify stock availability, and explore specifications in real-time across multiple distributors. Historically, distributors such as New Advantage Corporation, Avnet Abacus, Sager, and TTI have carried this part. However, for the most current information regarding stock levels and pricing, visiting findchips.com directly ensures you have the latest data at your fingertips. Additionally, for those seeking alternatives or similar Visible LEDs offered by Kingbright or other manufacturers, our site provides a robust search and comparison tool to streamline the selection process.

Compare pricing for KP-2012SGC and other Visible LEDs / Optoelectronics at findchips.com