KPBD-3224SURKCGKC by Kingbright

Overview of KPBD-3224SURKCGKC by Kingbright

The KPBD-3224SURKCGKC by Kingbright is a dual color LED that offers high efficiency in red and green colors, encapsulated in a water-clear lens. The component follows a surface mount package (Package-4) with dimensions of 3.20 x 2.40 mm and a height of 2.40 mm. This part is designed to meet environmental and safety standards, being both RoHS and REACH compliant, and is recognized for its reliability and IC compatibility under the UL standard.

This LED features a dome-shaped lens with a 20° viewing angle and operates with a forward current of 20 mA for both colors. It supports a forward voltage of 1.95V for the red LED and 2.1V for the green LED. One of the distinctive features includes its dual-element configuration, facilitating separate control over each color which enhances application flexibility. Designed for high reliability and performance in a wide range of environmental conditions, it operates within a temperature range of -40°C to 85°C.

Industry Applications for KPBD-3224SURKCGKC

The KPBD-3224SURKCGKC LED, due to its specific characteristics, might potentially be advantageous in various industries. The following are illustrative examples where its application could be conceived, contingent upon further evaluation and confirmation by appropriate engineering teams:

  • Consumer Electronics: Could be utilized in household appliances that require status indicators, enhancing user interfaces with its dual color functionality.
  • Industrial Automation: Potentially serves in control panels or signaling equipment where different colors might indicate different operational statuses or warnings.
  • Telecommunications: May be used in network equipment for status indicators which provide visual feedback depending on system performance or issues.
  • Transportation and Logistics: Could be applicable in dashboard indicators or as part of signaling devices within logistical operations centers.
  • Electronic Manufacturing: Possibly serves in testing equipment used to check other electronic devices, where clear and distinct signaling is crucial.

Please note that these potential industry applications are purely illustrative and would require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Kingbright

Kingbright is a notable manufacturer in the field of optoelectronics, particularly specializing in Visible LEDs. The company has consistently delivered a vast array of LED solutions that cater to a wide spectrum of applications. Their products, including the KPBD-3224SURKCGKC, are designed with an emphasis on reliability and performance, ensuring adherence to industry quality standards and certification requirements. Kingbright’s innovation in LED technology includes a variety of sizes, colors, and configurations, indicating their commitment to meeting diverse customer needs in the industry.

Where to Find KPBD-3224SURKCGKC by Kingbright

To purchase the KPBD-3224SURKCGKC, potential buyers should explore findchips.com. Here they can confirm current stock levels, compare pricing and availability from various distributors. Historically, this component has been available from distributors including Win Source Electronics, LCSC, Greenchips, Avnet Abacus, Sensible Micro Corporation, TME, and Newark. However, it is imperative to visit findchips.com to get the most up-to-date information on availability and competitive pricing. Additionally, the website allows searching for alternate parts within the Visible LEDs category, which might also be offered by Kingbright or other manufacturers.

Compare pricing for KPBD-3224SURKCGKC and other Visible LEDs / Optoelectronics at findchips.com