Overview of KPPX-4P by Kycon Inc.
The KPPX-4P circular DC power connector, manufactured by Kycon Inc., is designed to meet rigorous standards for performance and reliability. This component is distinguished by its capability to carry a rated voltage of up to 20V and a maximum rated current of 7.5A. It complies with RoHS (Restriction of Hazardous Substances Directive) standards, ensuring its suitability for use in a wide variety of applications seeking to minimize environmental impact. The connector features a male plug with a solder cup termination style, suitable for custom wiring and cable assemblies.
This specific model falls under the subcategory of DC Power Plugs or Jacks and comes equipped with a snap and lock feature to ensure secure connections in applications where disconnection could lead to system failures or safety hazards. The product dimensions include a body depth of 1.417 inches and a diameter of 0.512 inches, making it a compact yet versatile option for power connectivity needs. The connector’s barrel is constructed from brass with a contact finish of silver (Ag), noted for its excellent conductivity and resistance to corrosion. Furthermore, this connector is classified under the ‘General Purpose’ option and is built to adhere to UL’s reference standards.
Industry Applications for KPPX-4P
Given its robust design and electrical specifications, the KPPX-4P possesses potential for diverse industry applications. Despite the broad range of uses, each application notion is contingent upon a thorough engineering and design team analysis to confirm compliance with industry standards and specific application requirements. Some illustrative uses for the KPPX-4P might include:
- In Environmental Monitoring systems, the connector could potentially be utilized in power supplies for sensors and devices deployed in remote areas, where reliability and resistance to environmental factors are critical.
- Within the realm of Industrial Automation, this plug might serve in connecting power to controllers and actuators in automated production lines, where consistent power delivery is essential for operational efficiency and safety.
- The Internet of Things (IoT) sector could find the KPPX-4P useful in connecting diverse devices and sensors to power sources within both residential and commercial applications, supporting the growing demand for smart devices that require reliable power connectivity.
- Applications in Consumer Electronics, such as power supplies for charging stations, portable devices, or gaming equipment, might benefit from the connector’s compact size and reliable electrical performance.
Please note, these potential industry applications are conceptual illustrations and require precise analysis and verification for proper adherence to specific standards and requirements.
About Kycon Inc.
Kycon Inc. is a recognized manufacturer specializing in the provision of a wide array of connector solutions, including but not limited to DC Power Plugs or Jacks. The company’s emphasis on quality, reliability, and versatility in its products, such as the KPPX-4P and other similar parts, has positioned it as a go-to source for connectors catering to various applications across many technology sectors. Kycon’s commitment to manufacturing connectors that meet stringent standards ensures that products like the KPPX-4P not only fulfill but exceed operational requirements. This dedication extends beyond product design to include customer service and technical support, underscoring Kycon’s role as a comprehensive supplier in the electronic components industry.
Where to Find KPPX-4P by Kycon Inc
To procure the KPPX-4P by Kycon Inc., or to explore broader options within the DC Power Plugs or Jacks subcategory, findchips.com offers an extensive database for comprehensive part information. This platform provides insights into current stock levels, pricing, and available distributors. Historically, the KPPX-4P has been available from distributors such as Sensible Micro Corporation, Bristol Electronics, Quest Components, Mouser Electronics, and DigiKey. Given the dynamic nature of electronic component inventories, visiting findchips.com guarantees the most current and detailed procurement information.