Overview of KPT-1608CGCK by Kingbright
The KPT-1608CGCK by Kingbright is a single color LED that exhibits strong performance in a compact package. Featuring a luminous intensity of 50 mcd and a peak wavelength of 574 nm, this green LED provides a distinct, bright output suitable for various applications. It operates at a forward current of 20 mA and a forward voltage of 2.1 V. The product is characterized by its small dimensions, specifically 1.60 x 0.80 mm with a height of just 0.75 mm, making it suitable for space-constrained applications.
This LED comes in a water-clear lens type, which enhances its brightness and visibility. It’s designed for surface mount (SMD) installation and supports a wide viewing angle of 120 degrees, allowing for uniform light dispersion. The KPT-1608CGCK is RoHS compliant, adhering to strict environmental standards that restrict the use of hazardous substances in electronics. It operates within a temperature range from -40°C to 85°C, ensuring reliability under varying environmental conditions.
Industry Applications for KPT-1608CGCK
The KPT-1608CGCK‘s features make it potentially suitable for a variety of applications across several industries. The following usage examples highlight conceptual ideas based on the component’s attributes and should be further analyzed by engineering teams for suitability in specific projects:
- Consumer Electronics: The low power consumption and compact size could make this LED a good choice for portable devices such as smartphones, tablets, and wearables, where power efficiency and space savings are crucial.
- Industrial Automation: This LED could potentially be integrated into machine vision systems that require precise and consistent light sources for imaging and inspection tasks.
- Telecommunications: The KPT-1608CGCK might be utilized in network equipment and servers for status indication due to its clear visibility and reliability over a range of temperatures.
- Smart Cities: For public information displays and traffic lighting systems, this LED could offer continuous operation in outdoor environmental conditions due to its wide operating temperature range and water-clear lens type.
- Automotive: If subjected to additional industry-specific testing and certification, the LED might serve in dashboard lighting or indicator applications within vehicles.
Please note these applications are hypothetical and should be validated for specific design requirements and compliance with industry standards.
About Kingbright
Kingbright is an established manufacturer in the field of optoelectronics, particularly known for its broad range of LEDs. In the spectrum of Visible LEDs, Kingbright offers products that are innovative and cater to a wide array of applications. Kingbright���s reputation for quality, coupled with its commitment to research and development, ensures that their components like the KPT-1608CGCK are reliable and advanced. They provide various LEDs characterized by different intensities, colors, and configurations to meet diverse application requirements.
Where to Find KPT-1608CGCK by Kingbright
The KPT-1608CGCK can be sourced through various distributors. Historically, it has been available from distributors such as LCSC, Chip1Stop, Avnet Abacus, TME, Quest Components, Bristol Electronics, and Newark. It is advisable for buyers to check findchips.com to verify current stock levels and pricing directly. For alternative products, you can also explore other Visible LEDs offered by Kingbright or different manufacturers on findchips.com.