KPT-1608SGC by Kingbright

Overview of KPT-1608SGC by Kingbright

The KPT-1608SGC by Kingbright is a high-performance Visible LED designed for a variety of applications requiring high brightness and compact size. With a forward voltage of 2.2V and a typical forward current of 20mA, this LED features a luminous intensity of 12mcd and a peak wavelength of 568nm, producing a super bright green color. The LED is packaged in a small 1.60 x 0.80 mm footprint with a minimal height of 0.75 mm, making it suitable for dense PCB layouts in surface-mount technology (SMT) designs.

This LED offers excellent visibility with a viewing angle of 120 degrees and comes in a water clear lens that enhances its light output. It is RoHS compliant, ensuring it meets international regulations on hazardous substances. Its wide operating temperature range from -40°C to 85°C makes it versatile for various environmental conditions.

Industry Applications for KPT-1608SGC

Given the specifications and characteristics of the KPT-1608SGC, it could potentially be suited for various industries and applications. However, these suggestions are purely illustrative and should be verified and tailored by professional engineers and designers to fit the exact requirements and standards of intended applications. Here are a few possible industry applications:

  • Consumer Electronics: This LED could potentially be used in portable devices such as smartphones, tablets, and wearables where compact size and high brightness are critical. The small footprint and low power consumption make it ideal for these applications.
  • Smart Cities: The KPT-1608SGC might be suited for smart LED lighting solutions within street lights and architectural lighting, where its high brightness and efficiency can contribute to energy savings and improved visibility.
  • Healthcare: In medical devices, especially those that require a compact light source for diagnostic or therapeutic purposes, this LED could be a useful component. Its clear, bright light output might be beneficial in equipment such as digital microscopes and scanners.
  • Entertainment and Gaming: This LED could potentially enhance the user experience in gaming consoles and entertainment devices, contributing to more vivid and engaging visual displays and indicators.

Note: The application examples provided require further technical evaluation to ensure compliance with specific industry standards and successful integration into products.

About Kingbright

Kingbright is a leader in the field of optoelectronics, particularly known for its expertise in the production of Visible LEDs. The company offers a wide range of LED solutions, emphasizing innovation and quality in their products. The KPT-1608SGC is an example of Kingbright’s commitment to providing cutting-edge technology and performance in the field of LEDs. Kingbright has been active in the electronic components industry for many years, continually expanding its product portfolio to meet the evolving needs of various sectors in optoelectronics.

Where to Find KPT-1608SGC by Kingbright

To locate and purchase the KPT-1608SGC, the webpage on FindChips is an excellent resource. For a comprehensive list of distributors that historically have stocked this item, including LCSC, Avnet Abacus, Chip 1 Exchange, Sager, TME, and Newark, you can visit findchips.com. Due to varying stock levels and pricing, it’s advisable to check this site to find current availability from these and other distributors. Additionally, for those seeking alternatives or similar items from either Kingbright or other manufacturers, the Visible LEDs section on FindChips provides a broad array of options.

Compare pricing for KPT-1608SGC and other Visible LEDs / Optoelectronics at findchips.com