KPT-1608SURCK by Kingbright

Overview of KPT-1608SURCK by Kingbright

The KPT-1608SURCK is a hyper red, single color LED characterized by a water-clear lens, with dimensions of 1.60 x 0.80 mm and a height of 0.75 mm. This RoHS-compliant part is designed for surface mount technology (SMT) and features two pins for connection. The LED offers a typical wavelength of 630 nm and a peak wavelength at 650 nm, ensuring a vibrant hyper red coloration. It supports a maximum forward current of 20 mA and operates within an output voltage range of 1.95 V.

This component is notable for its luminous intensity of 220 mcd and a wide viewing angle of 120 degrees, making it suitable for various visibility enhancements across a broad spectrum of devices. The rectangular shape and the clear, sharp output ensure an optimal performance for indication and backlighting applications. Complying with environmental standards, the KPT-1608SURCK adheres to lead-free and RoHS regulations, indicating reduced harmful components in its construction.

Industry Applications for KPT-1608SURCK

The versatile KPT-1608SURCK could potentially serve a variety of industries due to its performance characteristics and size. Below are some illustrative applications where it might be utilized:

  • Consumer Electronics: This LED could possibly be used in devices such as smartphones, tablets, and televisions for backlighting controls and notification alerts. The small size and significant brightness make it suitable for compact, dense electronic assemblies.
  • Healthcare: In medical devices, precise and reliable indicators are critical. The KPT-1608SURCK’s high brightness and clear visibility might be beneficial for use in equipment such as biomedical sensors and diagnostic instruments.
  • Transportation and Logistics: Due to their durability and efficient luminosity, these LEDs might be used in vehicle dashboards, annunciator panels, or as status indicators in logistics equipment like barcode scanners and RFIDs.
  • Security and Surveillance: In security devices like alarm systems, secure access controls, and emergency lighting, the robust operational temperature range and intense red color could potentially aid in clear signaling in various environmental conditions.
  • Computing and Data Storage: These LEDs might be integrated into storage systems and servers for system status indicators, offering clear and prompt visibility of system states such as power, access, and error notifications.

Note that these potential applications are conceptual and require detailed analysis and verification by engineering teams to ensure compliance with industry standards and specific operational requirements.

About Kingbright

Kingbright is a leading manufacturer of visible LEDs within the broader category of optoelectronics. They specialize in crafting innovative light-emitting solutions that cater to a wide array of applications. Kingbright has a reputation for producing reliable and high-quality optoelectronic components, including products similar to the KPT-1608SURCK. Their offerings span a diverse spectrum of sizes, colors, and intensities, ensuring a solution for nearly any type of visual indication requirement.

With a focus on stringent manufacturing and compliance standards, such as RoHS and REACH, Kingbright continues to advance its technology while maintaining environmental responsibility. This dedication places them at the forefront of LED technology and makes their products preferable choices for clients globally seeking efficient and reliable visible light solutions.

Where to Find KPT-1608SURCK by Kingbright

To locate the KPT-1608SURCK for purchase, it is recommended to use Visible LEDs filtering options on findchips.com. This platform offers up-to-date stock levels and pricing from various distributors like Win Source Electronics, Chip1Stop, Avnet Abacus, TME, Bristol Electronics, and Newark. However, please verify current availability directly through the website to ensure the most accurate purchasing information.

Furthermore, findchips.com can assist in comparing alternatives or finding other components manufactured by Kingbright or similar items by different manufacturers, providing a comprehensive view of available options in the market.

Compare pricing for KPT-1608SURCK and other Visible LEDs/Optoelectronics at findchips.com