KRL3216E-C-R010-F-T5 by Susumu Co Ltd

Overview of KRL3216E-C-R010-F-T5 by Susumu Co Ltd.

The KRL3216E-C-R010-F-T5 is a fixed resistor that utilizes metal foil technology, designed to offer precise and stable resistance values in a compact surface mount form factor. This component features a resistance of 0.01 ohms with a tolerance of ±1%, making it suitable for applications requiring high accuracy. The rated power dissipation is 1.5 watts, which positions this resistor well for handling significant power while maintaining efficiency. Operating temperatures range from -55 °C to 175 °C, allowing for versatile applications in various environmental conditions.

With dimensions of 0612 (0.6 mm height and 1.2 mm length), the KRL3216E-C-R010-F-T5 is compact and ideal for applications where space is a constraint. The surface mount design allows for easy integration into circuit boards, and the rectangular package ensures compatibility with automated assembly processes. The component adheres to both RoHS and REACH compliance codes, indicating that it meets environmental standards and is free from hazardous substances.

This part is also backed by the AEC-Q200 standard, which is particularly relevant in applications within the automotive sector, ensuring that it meets stringent quality and reliability benchmarks. Its temperature coefficient of 50 ppm/°C is significant for applications that face varying thermal conditions, as it ensures minimal fluctuation in resistance due to temperature changes.

Industry Applications for KRL3216E-C-R010-F-T5

The KRL3216E-C-R010-F-T5 might find utility in several industry sectors due to its robust specifications and performance characteristics. Potential applications include:

  • Automotive: The specifications of this resistor could make it suitable for use in electric vehicles for current sensing applications. Monitoring battery management systems and motor drives might require accurate low-resistance measurements, where the KRL3216E-C-R010-F-T5 could be employed. It’s important to analyze and verify its adherence to automotive industry standards prior to use.
  • Internet of Things (IoT): In IoT devices, the KRL3216E-C-R010-F-T5 might be implemented for energy monitoring and management. Devices that require precise current sensing, such as smart meters or energy-efficient appliances, could potentially benefit from the low resistance and compact size of this resistor.
  • Consumer Electronics: This part could possibly be utilized in portable devices where space is limited and where accurate measurement of current is required. For example, smartphones or wearables that require power management systems might leverage the KRL3216E-C-R010-F-T5 for optimal performance.
  • Robotics and Drones: In the field of robotics, precise current sensing is necessary for efficient motor control and battery management. Integrating the KRL3216E-C-R010-F-T5 into robotic systems could help in optimizing power consumption and ensuring reliability during operation.

These potential industry applications are only conceptual and illustrative. It is crucial for engineering and design teams to analyze and verify the usage of the KRL3216E-C-R010-F-T5 against specific application requirements and industry standards.

About Susumu Co Ltd.

Susumu Co Ltd. is a manufacturer specializing in resistive components, particularly noted for their production of high-precision metal foil resistors. With a legacy of engineering excellence, Susumu has developed a broad portfolio of resistors that includes not only the KRL3216E-C-R010-F-T5 but also various other models tailored for distinct applications. Their commitment to quality is reflected in their adherence to rigorous manufacturing standards, including AEC-Q200 for automotive components and compliance with environmental regulations.

Susumu’s metal foil resistors are recognized for their superior stability and performance, making them suitable for high-precision applications across various industries. The intricate design and construction methods result in products that exhibit minimal temperature drift and noise, reinforcing their application in critical circuit designs.

Where to Find KRL3216E-C-R010-F-T5 by Susumu Co Ltd

findchips.com, where current stock levels and pricing information can be readily accessed. The part has previously been available through distributors such as Chip1Stop, Future Electronics, Mouser Electronics, and DigiKey. However, checking findchips.com will provide the most accurate and up-to-date availability.

Additionally, Metal Foil Resistors can also be explored on the site to find alternative options similar to the KRL3216E-C-R010-F-T5 that may be offered by Susumu Co Ltd or other manufacturers. This allows for flexibility in component selection based on the specific requirements of your project.

Compare pricing for KRL3216E-C-R010-F-T5 and other Metal Foil Resistors / Resistors at findchips.com