Overview of KRM55WR71H336MH01K by Murata Manufacturing Co Ltd.
The KRM55WR71H336MH01K is a multilayer ceramic capacitor (MLCC) specifically designed for surface mount applications. This component features a capacitance value of 33 µF, which falls within the commonly used range in various electronic circuits. It operates at a rated DC voltage of 50V and employs X7R dielectric material, characterized by its ability to maintain performance over a range of temperatures and voltages.
With a positive tolerance of 20% and a negative tolerance of 20%, the KRM55WR71H336MH01K is versatile for a wide range of designs. The temperature coefficients (TC) of 15% ppm/°C suggest that this capacitor may be suitable for environments where temperature fluctuations could affect performance. Additionally, it has an operational temperature range that spans -55°C to +125°C, making it resilient in extreme conditions.
This capacitor is designed in a rectangular package shape and its dimensions are 6.1 mm in length, 5.3 mm in width, and 6.4 mm in height. It is compliant with RoHS regulations, indicating that it is free from hazardous substances. The component is available in surface mount technology (SMT), which allows for efficient assembly in compact electronic devices. The KRM55WR71H336MH01K is currently in an active life cycle, with a factory lead time of approximately 10 weeks at the time of writing.
Industry Applications for KRM55WR71H336MH01K
The KRM55WR71H336MH01K might find use across several industries due to its capabilities. Below are some potential applications:
- Industrial Automation: In industrial automation settings, the KRM55WR71H336MH01K might be used in control systems to ensure stable voltage levels. Its multilayer construction could allow for better performance under varying load conditions, potentially enhancing the reliability of automated machinery.
- Renewable Energy: This capacitor could be integrated into renewable energy systems such as solar inverters and wind turbines. Its operational temperature range and high capacitance could help stabilize voltage fluctuations during energy conversion processes.
- Robotics and Drones: In robotics, performance stability is crucial. The KRM55WR71H336MH01K could potentially be used in power management systems within robots and drones, aiding in the regulation of electrical energy and enhancing the efficiency of electronic controls.
It is important to note that these potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the production of electronic components, particularly capacitors. Focused on innovation and quality, the company has developed an extensive range of products, including various types of ceramic capacitors. The KRM55WR71H336MH01K is one example of their multilayer ceramic capacitors, which are widely used in numerous applications due to their compact size and reliability.
Murata’s ceramic capacitors, including the KRM55WR71H336MH01K, are often favored in the electronics industry for their high performance and stability under different environmental conditions. The company continuously invests in research and development to enhance the capabilities of their products, providing solutions that meet evolving industry needs.
Research Price and Stock for KRM55WR71H336MH01K by Murata Manufacturing Co Ltd on Findchips.com
For those seeking to procure the KRM55WR71H336MH01K, it is recommended to research stock and pricing on Findchips. This platform is useful for obtaining the latest availability status and cost details. Historically, this part has been available from distributors like Avnet Abacus, NexGen Digital, Gudeco Elektronik, TME, TTI, Verical, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Farnell.
Due to fluctuations in inventory, it is advisable to visit Findchips for current stock levels and pricing before making any purchasing decisions.