KSC2073TU by onsemi

Overview of KSC2073TU by onsemi

The KSC2073TU is a NPN epitaxial silicon transistor characterized by its high collector-emitter voltage of 150V and a continuous collector current of 1.5A. It notably operates within a maximum temperature of 150°C and has a power dissipation capacity of 25W. Designed in a through-hole, TO-220-3 package, this device incorporates a three-pin configuration. Additionally, its maximum DC current gain is listed as 40, with a nominal transition frequency of 4 MHz. The package itself is constructed out of plastic/epoxy, ensuring a robust design suited for demanding environments.

This component is part of the Power Bipolar Transistors subcategory, making it ideal for high-power switching and amplification applications. The transistor’s encapsulation in the TO-220 package, known for good thermal and electrical performance, complements its use in heat-intensive applications. Elevated features such as a high collector-emitter breakdown voltage make the KSC2073TU suitable for circuits requiring high voltage operation. Onsemi manufactures this component, maintaining RoHS compliance, however, it is not REACH compliant. The stated factory lead time is four weeks, as of the current writing.

Industry Applications for KSC2073TU

The KSC2073TU could potentially be used in various industry applications due to its electrical characteristics and physical design. Here are a few illustrative examples:

  • Consumer Electronics: This transistor may potentially be used in power supplies and amplifiers within consumer electronics, where high voltage and current handling are necessary. Its feature of operating at higher temperatures could make it a suitable choice for power-intense applications like audio amplifiers.
  • Industrial Automation: In this sector, the KSC2073TU could potentially serve in the control systems for machinery where high-speed switching and durability under high-temperature conditions are required. Its robust TO-220 package could make it suitable for use in industrial environments that encounter variable temperatures and physical conditions.
  • Computing and Data Storage: Power management systems within data centers could use such transistors to handle high power and temperatures, ensuring reliable performance in data storage applications that require consistent operational stability.
  • Telecommunications: Due to its high power dissipation capability, the KSC2073TU might possibly be used in radio frequency (RF) power amplifiers, which are crucial in enabling long-range communication for wireless telecommunications networks.

Note that these potential industry applications are only conceptual and should be validated by engineering and design teams to ensure compliance with specific requirements and standards. The use of the KSC2073TU in any of these fields would necessitate a thorough analysis of performance metrics and environmental conditions.

About onsemi

onsemi is a renowned manufacturer and supplier of semiconductor components, with a strong focus on power management, analog, sensors, and connectivity solutions. They have a significant portfolio in various classes of transistors, including an extensive range of Power Bipolar Transistors. The KSC2073TU is a part of this category, demonstrating onsemi’s expertise in producing robust components suitable for high-power and high-voltage applications. onsemi’s products are utilized across various industries, reflecting their adaptability and reliability in challenging applications.

Where to Find KSC2073TU by onsemi

If you’re considering the KSC2073TU for your projects, it’s recommended to check for its availability on findchips.com. Aside from being available historically through several distributors such as Master Electronics, Chip1Stop, Avnet Asia, and Mouser Electronics, it is advisable to verify current stock levels and pricing directly on Findchips to ensure you are getting the most updated information. Additionally, for finding alternate parts or other Power Bipolar Transistors that might be offered by onsemi or other manufacturers, Findchips provides extensive listings and comparison options.

Compare pricing for KSC2073TU and other

Other Recent Electronic Component Overviews