KSZ8041MLLI by Microchip Technology Inc

Overview of KSZ8041MLLI by Microchip Technology Inc.

The KSZ8041MLLI by Microchip Technology Inc. is a full-featured 10/100 Base-TX physical layer transceiver. This component houses an integrated circuit (IC) transceiver that operates at a data rate of up to 100,000 Mbps, making it well-suited for high-speed Ethernet communications. Housed in a 48-pin low profile quad flat package (LQFP), it measures 7x7x1.4 mm, aligning with its PLASTIC/EPOXY body and is designed for wave soldering processes with its gull-wing terminal form.

The part is notable for its industrial temperature grade, able to operate between -40°C to 85°C. This capability is crucial for applications requiring robust performance under extreme conditions. The device also has an operating supply voltage of 3.3 V, typical for most digital systems, and complies with the automotive standard TS 16949, suggesting its suitability for use in the automotive sector. Moreover, being compliant with RoHS and REACH indicates KSZ8041MLLI’s adherence to necessary environmental regulations, making it a viable choice for global deployment. Notably, the device was introduced into the market on July 11, 2017, and as of the current writing, it is in the ‘Active’ phase of its life cycle with a factory lead time of 6 weeks.

Industry Applications for KSZ8041MLLI

  • Automotive: In vehicles, the KSZ8041MLLI could potentially be used in onboard diagnostic systems or infotainment systems, where reliable data transmission is crucial for functionality and safety. Its compliance with the automotive standard TS 16949 enhances its suitability for this industry.
  • Industrial Automation: The KSZ8041MLLI can be potentially utilized in factory automation and control systems. Its capability to withstand high temperatures and its robust operational reliability make it a suitable choice for harsh industrial environments.
  • Telecommunications: As part of Network Interfaces subcategory, KSZ8041MLLI might be integrated into routers, switchers, or other network communication equipment. Its high data rate capability ensures efficient and reliable data communication, key for networking environments.

It is essential to note that these potential industry applications are conceptual and illustrative. Engineering and design teams must thoroughly analyze and verify adherence to industry standards and specific application requirements before implementation.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller and analog semiconductors, offering a broad range of products for various electronic applications. Within the realm of Network Interfaces, the company provides a variety of devices, including the KSZ8041MLLI. Microchip is recognized for its commitment to innovation, quality, and support. Their product lines extend across multiple categories ensuring that they meet the specific needs of the telecommunications market, from basic components to integrated solutions.

Where to Find KSZ8041MLLI by Microchip Technology Inc

If you are looking to source the KSZ8041MLLI, visit findchips.com to research available inventory and pricing information. On findchips.com, you can also compare the Network Interfaces from Microchip Technology Inc and other manufacturers, examining alternatives that might serve similar functions. The part has historically been available at distributors like Master Electronics, EBV Elektronik, Mouser Electronics, and DigiKey, though stock levels and availability may vary with time. Accessing findchips.com will provide the most current data on distributor stock and pricing.

Compare pricing for KSZ8041MLLI and other Network Interfaces / Telecommunication Circuits at findchips.com