KSZ8041MLLI-TR by Microchip Technology Inc

Overview of KSZ8041MLLI-TR by Microchip Technology Inc.

The KSZ8041MLLI-TR by Microchip Technology Inc. is an Ethernet transceiver designed for 10/100 Base-Tx applications. It features a 48-pin Low Profile Quad Flat Package (LQFP) that measures 7x7x1.4mm. This part is RoHS compliant, ensuring it meets current environmental standards regarding the restriction of hazardous substances. The transceiver is characterized by a single-channel interface, supporting fast Ethernet transmission speeds up to 100 Mbps. Its robust design includes a plastic/epoxy package body with gull-wing terminals and it operates within an industrial standard temperature range of -40°C to 85°C.

The transceiver operates on a nominal supply voltage of 3.3V with a maximum supply current of 58.3 mA. The use of CMOS technology in the KSZ8041MLLI-TR ensures low power consumption while maintaining high performance. This part is suited for digital applications where reliable data transmission is crucial, and its TS 16949 screening level indicates its suitability for automotive industry standards. The package’s small footprint and surface-mount configuration make it an ideal choice for compact devices requiring network connectivity.

Industry Applications for KSZ8041MLLI-TR

The Network Interfaces such as the KSZ8041MLLI-TR are crucial components in various technology-driven industries. While their applications can vary widely, here are some potential sectors and mechanisms where they might be particularly useful:

  • Telecommunications: The KSZ8041MLLI-TR could potentially be used in telecommunications equipment like modems, routers, and switches. The high data rate capability and robust operational temperature range make it suitable for networking devices that require reliability under varying environmental conditions.
  • Industrial Automation: In an industrial setting, this transceiver might be used in the control units for manufacturing lines or process automation, where data integrity and continuous operation are critical. The industrial temperature grade and durable construction support its use in harsh industrial environments.
  • Consumer Electronics: This component is also suitable for consumer electronics, such as smart home devices, gaming consoles, and networked entertainment systems. Its compact size and compatibility with Ethernet standards allow it to facilitate network communication within these devices seamlessly.
  • Automotive: Given its compliance with automotive industry standards (TS 16949), the KSZ8041MLLI-TR might be used in vehicular systems that require network communication, such as telematics units or in-vehicle infotainment systems. The component’s ability to operate across a wide range of temperatures increases its reliability in automotive applications.

Note that these potential applications require rigorous testing and validation by engineering teams to ensure adherence to specific industry standards and product requirements. The use of components like the KSZ8041MLLI-TR must be carefully analyzed in the context of their intended deployment.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer in the field of semiconductor products, specializing particularly in microcontrollers, mixed-signal, analog, and Flash-IP integrated circuits. Within the category of Telecommunication Circuits, Microchip offers a variety of Network Interfaces, including Ethernet controllers and transceivers like the KSZ8041MLLI-TR. Microchip is known for its high-quality products that are used in a myriad of applications across the telecommunication, automotive and industrial markets among others. Their focus on innovation and reliability makes them a trusted partner in the development of advanced digital communication technology.

Where to Find KSZ8041MLLI-TR by Microchip Technology Inc

To purchase the KSZ8041MLLI-TR, potential buyers should consider researching options on our platform, findchips.com. By visiting Network Interfaces, users can explore alternate parts offered by Microchip Technology Inc. or other manufacturers. Historically, this part has been stocked by distributors such as Master Electronics, EBV Elektronik, NAC, and DigiKey. However, it’s recommended to check the current stock levels and pricing on findchips.com for the most up-to-date information.

Compare pricing for KSZ8041MLLI-TR and other Network Interfaces / Telecommunication Circuits at findchips.com