Overview of KSZ8041NL-TR by Microchip Technology Inc.
The KSZ8041NL-TR is an Ethernet transceiver embedded within a compact Quad Flat No-leads (QFN) package, specifically packaged as a 32MLF. This part is a physical layer (PHY) transceiver that handles the physical transmission and reception of data on wired network connections. Ideal for applications requiring low voltage and low power operation, the KSZ8041NL-TR operates on a standard 3.3 V power supply and supports data rates up to 100 Mbps.
This component, manufactured by Microchip Technology Inc., serves as a critical component in managing signals for Ethernet-based communications. It features a commercial temperature grade capable of operating in environments up to 70 °C and is designed using CMOS technology for enhanced performance and reliability. Additionally, the component is compliant with RoHS, REACH, and carries an ECCN code of EAR99, highlighting its suitability for global use and EHS compliance. An interesting aspect of this transceiver is its high reflow temperature peak of 260 °C, well within standard limits to ensure robust solder reliability during board assemblies. The rectangular package shape with a heat sink and a very thin profile contributes further to its functional integration into sophisticated network systems or small-sized device applications.
Industry Applications for KSZ8041NL-TR
The KSZ8041NL-TR, a component of Network Interfaces, can be potentially used across various industries. While these applications could be numerous, certain sectors might notably benefit from this part’s specific capabilities, such as its data rate and operational properties:
- Telecommunications: The KSZ8041NL-TR might be used in telecommunication equipment where reliable data transfer at 100 Mbps is critical. Components like Ethernet routers, switches, and modems could potentially incorporate this transceiver for efficient network traffic management.
- Industrial Automation: The device’s robust operating temperature range and moisture sensitivity level make it potentially suited for industrial automation systems, where environmental conditions can vary widely and often involve challenging physical and electrical stress.
- Consumer Electronics: Home networking devices like wireless routers, smart home hubs, or connected appliances could potentially utilize this Ethernet transceiver to manage network communications effectively within the consumer electronics spectrum.
Note: The industry applications mentioned above are conceptual and illustrate potential usage based on the KSZ8041NL-TR’s properties. It is essential for engineering and design teams to verify and analyze these uses to ensure compatibility, compliance, and performance within specific applications.
About Microchip Technology Inc.
Microchip Technology Inc. is a key player in the semiconductor industry, known for its broad range of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. In the specific realm of Network Interfaces, Microchip Technology provides a variety of components, including the KSZ8041NL-TR. This product is part of a larger portfolio of network interface chips designed to facilitate reliable and efficient communication across both standard and emerging data transmission technologies. Microchip’s commitment to innovation is supported by a global manufacturing and customer service network, offering robust solutions for the telecommunications market.
Where to Find KSZ8041NL-TR by Microchip Technology Inc
To procure the KSZ8041NL-TR, consider using findchips.com as a resource to explore current availability and pricing. Historically, this part has been available from various distributors such as DigiKey, Mouser Electronics, and Farnell, among others. By visiting findchips.com, customers can access up-to-date stock levels and competitive pricing from multiple suppliers. Additionally, for alternate parts, explore the Network Interfaces section to find other options offered by Microchip Technology Inc or different manufacturers.