Overview of KSZ8041NLI-TR by Microchip Technology Inc.
The KSZ8041NLI-TR by Microchip Technology Inc. is an Ethernet transceiver designed to handle 10/100 Base-Tx physical layer transmissions. It follows the IEEE 802.3 and IEEE 802.3u standards, ensuring compatibility with a broad range of Ethernet networking equipment. The part operates on a nominal supply voltage of 3.3V, adjustable within a range from 3.135V to 3.465V, encapsulated in a small 5x5x0.9 mm 32-pin QFN (Quad-Flat No-leads) package, making it suitable for compact and space-conscious applications. Due to its CMOS technology and a temperature grade spanning from -40°C to 85°C, the KSZ8041NLI-TR is an ideal choice for a diverse array of industrial and commercial environments. Its compliance with RoHS (Restriction of Hazardous Substances) and REACH ensures it meets the current environmental and safety standards required in most markets.
Industry Applications for KSZ8041NLI-TR
The versatile physical layer transceiver capabilities of the KSZ8041NLI-TR enable its use across a wide variety of industries. Here are some potential applications, noting that these are conceptual and require further analysis by engineering and design teams:
- Industrial Automation: The robust temperature range and high data rate capability of the KSZ8041NLI-TR might make it suitable for control systems in manufacturing plants where reliability and data integrity are crucial.
- Consumer Electronics: Devices needing reliable wired network connectivity, such as Smart TVs and gaming consoles, could possibly benefit from incorporating the KSZ8041NLI-TR due to its compact size and efficiency.
- Telecommunications: As part of the infrastructure for internet service providers or in networking equipment like routers and switches, the KSZ8041NLI-TR could potentially offer reliable throughput and performance.
- Computing and Data Storage: Servers and NAS (Network Attached Storage) devices requiring efficient, high-speed wired connections might utilize this transceiver for backplane or network communications.
- Smart Cities: Networking equipment dedicated to traffic management systems, public Wi-Fi access points, and surveillance cameras could benefit from the characteristics of the KSZ8041NLI-TR, especially where compact, low-power devices are needed.
Note that while the above applications are viable, they are only illustrative and necessitate appropriate verification for compliance and suitability in specific use cases.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its products are known for their integration, low power consumption, and high performance, encompassing various technologies including microcontrollers, analog, and mixed-signal devices. In the realm of Network Interfaces, Microchip offers a broad portfolio including Ethernet controllers and transceivers like the KSZ8041NLI-TR, targeting applications ranging from industrial and automotive to consumer electronics. These components embody the company’s commitment to innovation, reliability, and helping designers create high-quality, cost-effective solutions.
Where to Find KSZ8041NLI-TR by Microchip Technology Inc
For those looking to procure the KSZ8041NLI-TR, or explore alternatives within the category of Network Interfaces, Findchips.com provides a comprehensive search platform. The site aggregates inventory and pricing information from various distributors, helping procurement specialists and engineers make informed decisions based on current stock levels and competitive pricing. Some of the distributors where the part has historically been available include Win Source Electronics, Sense Electronic Company Limited, Master Electronics, and DigiKey, although inventory levels are subject to change. Check the most current availability and pricing at Findchips.com to ensure you’re getting the best deal and most up-to-date information.