Overview of KSZ8081MNXCA-TR by Microchip Technology Inc.
The KSZ8081MNXCA-TR by Microchip Technology Inc. is a state-of-the-art Ethernet transceiver IC designed for fast and reliable network connections, operating within the 10/100 Base-Tx standard. This component facilitates both 10Mbps (10BASE-T) and 100Mbps (100BASE-TX) Ethernet communication, adhering to the IEEE 802.3 standard. It features a 32-pin, very thin profile Quad Flat No-lead (QFN) package, measuring 5x5x0.9 mm, making it ideal for space-constrained applications.
At its core, the KSZ8081MNXCA-TR supports MII and RMII interface types for versatile connectivity options with Ethernet controllers, allowing easy integration into a broad range of telecommunications and network infrastructure equipment. The device operates within a supply voltage range of 3.135V to 3.465V, and it is designed for commercial-grade applications with an operating temperature range capped at 70°C.
In addition to its robust functionality, this transceiver is compliant with current environmental regulations, including RoHS, REACH, and carries an ECCN code of EAR99. This highlights its worldwide applicability and its readiness for deployment in global markets. The component’s moisture sensitivity level is classified as level 2, ensuring reliability during soldering and in environments with varying degrees of humidity.
Industry Applications for KSZ8081MNXCA-TR
The KSZ8081MNXCA-TR Ethernet transceiver is suitable for a broad array of industry applications, leveraging its high-speed data connectivity and reliable performance. However, potential applications for this component are conceptual and should be validated by engineering and design teams considering industry standards and specific application requirements. Example applications might include:
- Telecommunications: This transceiver could potentially be integrated into routers, switches, and other network equipment to facilitate fast and efficient data communication across Ethernet networks.
- Consumer Electronics: Devices such as smart TVs, gaming consoles, and home automation systems might utilize such Ethernet transceivers for network connectivity, enabling high-speed internet access and streaming capabilities.
- Industrial Automation: In industrial settings, the KSZ8081MNXCA-TR might be found in control systems, machine-to-machine (M2M) communication modules, and IoT devices, enabling wired network connections for monitoring and control purposes.
- Computing and Data Storage: Server farms and network-attached storage (NAS) devices potentially incorporate this transceiver to manage data flow efficiently and ensure stable connections within data centers.
- Smart Cities: Infrastructure such as traffic management systems and public Wi-Fi access points could possibly benefit from this component’s ability to handle high-speed data transmission, improving connectivity and data collection capabilities in urban environments.
Note that these potential industry applications are only illustrational and require thorough analysis to ensure compatibility and adherence to specific standards.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Their products play a pivotal role in the development and innovation across a wide spectrum of electronic applications, including the advancement of Network Interfaces. The company has a reputation for quality and reliability, offering a comprehensive portfolio ranging from microcontrollers, mixed-signal, analog devices, and Flash-IP solutions, to more specialized components like the KSZ8081MNXCA-TR Ethernet transceiver.
As part of their extensive product lineup, Microchip has developed a series of Ethernet and telecom IC solutions designed to meet the growing demands for efficient, high-speed data communication in an increasingly digital and interconnected world. These solutions underscore the company’s commitment to innovation, addressing the needs of modern telecommunication circuits and network interfaces.
Where to Find KSZ8081MNXCA-TR by Microchip Technology Inc
To source the KSZ8081MNXCA-TR or to find comparable options from Microchip Technology Inc. or other manufacturers, consider beginning your search at findchips.com. Our platform provides an efficient way to compare pricing, availability, and specifications for a wide array of electronic components, including those within the Network Interfaces subcategory of Telecommunication Circuits.
Historically, the KSZ8081MNXCA-TR has been available through several distributors, including Win Source Electronics, Future Electronics, Mouser Electronics, and DigiKey. For the most current stock levels, pricing, and possible alternative options, visiting findchips.com can offer valuable up-to-date information to help make an informed purchasing decision.