KSZ8081MNXIA-TR by Microchip Technology Inc

Overview of KSZ8081MNXIA-TR by Microchip Technology Inc.

The KSZ8081MNXIA-TR by Microchip Technology Inc. is a robust Ethernet transceiver designed for fast and reliable network communications. Operating at a data rate of 100 Mbps, this component aligns with the IEEE 802.3 standard, ensuring compatibility with a broad range of Ethernet networking equipment. It is specifically housed in a QFN-32 (Quad Flat No-lead 32) package, featuring a compact and efficient layout that is optimal for dense circuit boards where space is a premium.

Its operating supply voltage ranges from a minimum of 3.135V to a maximum of 3.465V, offering flexibility in various power supply environments. The KSZ8081MNXIA-TR supports both GMII (Gigabit Media Independent Interface) and MII (Media Independent Interface) ic interface types, providing versatility for interfacing with different types of network controllers and processors. Furthermore, it is characterized by its industrial temperature range, operating efficiently between -40 °C and 85 °C, making it suitable for use in environments that may experience extreme temperatures.

With its commitment to environmental compliance, the KSZ8081MNXIA-TR is RoHS compliant and REACH compliant, adhering to the current regulations on hazardous substances. Its package and terminals are specified to endure a peak reflow temperature of 260°C. Additionally, the part is characterized to maintain Moisture Sensitivity Level 2, which signifies its reliability in various humidity conditions. The component’s nominal supply voltage is 3.3 V, and with a terminal pitch of 0.5 mm, it is tailored for modern SMT (Surface-Mount Technology) assembly processes.

Industry Applications for KSZ8081MNXIA-TR

The versatility and performance features of the KSZ8081MNXIA-TR make it well-suited for a range of applications across different industries. Although the potential industry applications listed below are conceptual and illustrative, they highlight the flexibility and relevance of this Ethernet transceiver in various technological contexts. Each application requires thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.

  • Industrial Automation: With its robust data rate and industrial temperature range, the KSZ8081MNXIA-TR could potentially serve as a backbone for communication between machines and control systems in industrial environments, where reliable and fast data transmission is critical.
  • Telecommunications: In telecommunications equipment, such as routers and switches, this transceiver might be utilized to facilitate Ethernet-based communications, offering a reliable solution for managing data traffic efficiently.
  • Consumer Electronics: Given its compact size and high-speed interface capabilities, the KSZ8081MNXIA-TR might find its way into smart home devices, gaming consoles, and other consumer electronics that require fast and reliable network connections.
  • Computing and Data Storage: For servers, network-attached storage (NAS) devices, and other computing infrastructure, this transceiver could potentially provide the necessary Ethernet connectivity, supporting data center operations with dependable link speeds.
  • Robotics and Drones: In exploration or surveillance missions where drones or robots are operated in varied environmental conditions, the KSZ8081MNXIA-TR’s temperature resilience and reliable data transmission might be critical for remote control and data capture.

Note that these potential industry applications are only conceptual and require further validation for specific use cases.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions, well-known for their extensive range of products including those in the Network Interfaces subcategory of Telecommunication Circuits. Microchip’s offerings extend beyond simple components, providing complete solutions that support engineers across various stages of product development and application deployment.

The KSZ8081MNXIA-TR is part of a broader portfolio of Ethernet transceivers by Microchip that demonstrates the company’s commitment to innovation and quality in the realm of network communication technology. Known for their reliability and performance, Microchip’s network interface products find residence in a multitude of applications, ranging from consumer electronics to industrial automation systems.

Where to Find KSZ8081MNXIA-TR by Microchip Technology Inc

To secure this part for your projects or to explore pricing options, professionals in procurement and engineering roles should consider leveraging resources like findchips.com. Our platform provides access to up-to-date inventory levels, pricing from various distributors, and technical specifications, making it simpler to compare and source electronic components. Historically, KSZ8081MNXIA-TR has been available through distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics, to name a few. However, for the most current availability and best pricing information, visiting FindChips is recommended. Our portal also allows comprehensive searches for Network Interfaces and other telecommunication circuits offered by Microchip Technology Inc or alternative manufacturers.

Compare pricing for KSZ8081MNXIA-TR and other Network Interfaces / Telecommunication Circuits at findchips.com