Overview of KSZ8081RNAIA-TR by Microchip Technology Inc.
The KSZ8081RNAIA-TR is a robust Ethernet transceiver from Microchip Technology Inc. It is designed to facilitate reliable data communication over physical media in compliance with the IEEE 802.3 standard. This device operates at a nominal supply voltage of 3.3V, with an operational range of 3.135V to 3.465V, catering to low-power implementations without sacrificing performance. Encased in a compact, 4mm x 4mm QFN-24 package, it is optimized for space-constrained applications while providing sufficient thermal dissipation through its heat sink slug design.
The part is engineered to support data rates up to 100 Mbps, a specification aligning with the 10/100BASE-TX physical layer transceiver requirements and enabling it to support a wide array of Ethernet applications. The combination of its small footprint, high data rate capability, and its compliance with industrial temperature ranges from -40 °C to 85 °C makes it an adaptable choice for diverse operating environments. Its compliance with ROHS and REACH environmental standards further underscores its suitability for worldwide deployment in electronics projects sensitive to environmental regulations. Additionally, factory lead time for this part is currently set at 4 weeks, as of the last available data.
Industry Applications for KSZ8081RNAIA-TR
The wide-ranging functionality and specifications of the KSZ8081RNAIA-TR suggest its utility across several key industries. However, potential industry applications are conceptual and necessitate verification by engineering teams to ensure compliance with industry standards and application requirements. Selections include:
- Industrial Automation: The KSZ8081RNAIA-TR might be integrated into control systems for real-time monitoring and control tasks, where its robustness and high data rates could support reliable communication among industrial equipment.
- Consumer Electronics: Devices such as smart home hubs and gaming consoles could potentially incorporate this transceiver to manage wired network connections, leveraging its compact size and compliance with environmental standards.
- Telecommunications: This component could be used in networked devices and gateway routers, facilitating high-speed internet access and data transmission across local area networks (LANs), given its Ethernet transceiver functionality.
- Computing and Data Storage: Server hardware and networked storage solutions might utilize the KSZ8081RNAIA-TR for managing network traffic and ensuring uninterrupted data access within data centers.
- Smart Cities: In urban infrastructure projects, such as traffic control systems and public Wi-Fi access points, this transceiver could enable efficient data exchange, enhancing connectivity and information dissemination across city networks.
Note that these potential industry applications are illustrative and require thorough analysis by design teams to confirm suitability and compliance with specific standards and requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent global manufacturer specialized in microcontroller, mixed-signal, analog, and Flash-IP integrated circuits, widely recognized for their commitment to innovation and quality. Within the realm of Telecommunication Circuits and network interfaces, Microchip has established a solid reputation, offering an extensive range of products that highlight their expertise in meeting complex connectivity challenges.
With parts like the KSZ8081RNAIA-TR, Microchip provides solutions that support the continuous demand for reliable and efficient communication hardware. The company’s portfolio extends beyond single components, offering a variety of similar parts and comprehensive solutions designed to accommodate a broad spectrum of telecommunication and data transmission requirements. This ensures that design engineers and procurement specialists have access to the parts necessary to innovate and maintain competitive edges in their respective markets.
Where to Find KSZ8081RNAIA-TR by Microchip Technology Inc
To source the KSZ8081RNAIA-TR, professionals are encouraged to visit findchips.com. This platform offers comprehensive information on stock availability, current pricing, and distributors. For those interested in exploring alternatives or similar parts offered by Microchip Technology Inc. or other manufacturers, leveraging the Network Interfaces category can provide additional insights and options.
Historically, the KSZ8081RNAIA-TR has been distributed by a variety of vendors including Win Source Electronics, Sense Electronic Company Limited, Master Electronics, and Mouser Electronics, among others. However, for the most current information regarding availability and pricing, visiting findchips.com is recommended.