Overview of KSZ8081RNBCA-TR by Microchip Technology Inc.
The KSZ8081RNBCA-TR by Microchip Technology Inc. is a 10/100 Base-Tx Physical Layer Transceiver, encapsulated in a compact 32 VQFN (Very-Thin Quad Flat No-Lead) package measuring just 5x5x0.9mm. This component is an integral piece of modern data communication and Ethernet systems, designed to work within a commercial temperature range of 0°C to 70°C. Notably, this Ethernet transceiver supports the IEEE 802.3 standards for Ethernet networking, making it adaptable for a variety of network interfacing needs. It requires a supply voltage ranging from a minimum of 3.135V to a maximum of 3.465V.
This component is RoHS compliant, ensuring it meets the environmental and safety standards required in many countries. With a data rate capability of up to 100 Mbps, it is well-suited for fast and reliable data communication. This Ethernet transceiver stands out for its high temperature and moisture resistance, with a maximum operating temperature of 70°C and a Moisture Sensitivity Level (MSL) of 2. It also features surface mounting technology, making it an ideal choice for streamlined and compact board designs.
Industry Applications for KSZ8081RNBCA-TR
Potential industry applications for the KSZ8081RNBCA-TR are diverse, due to its capability to enable Ethernet connectivity across a range of devices and systems. It’s important to note that these applications are conceptual and necessitate thorough analysis by engineering teams to ensure compliance with industry standards and application-specific requirements. Potential applications include:
- Industrial Automation: Devices such as programmable logic controllers (PLCs) and human-machine interfaces (HMIs) might benefit from the KSZ8081RNBCA-TR for reliable network communication. Its operational temperature range and fast data rates potentially suit the demands of manufacturing and control environments.
- Consumer Electronics: Ethernet-enabled smart home devices, such as gaming consoles, smart TVs, and home automation hubs, could potentially integrate the KSZ8081RNBCA-TR to facilitate wired network connections, offering stability and speed benefits over wireless options.
- Telecommunications: Networking equipment like routers, switches, and modems might utilize the KSZ8081RNBCA-TR to handle Ethernet traffic, benefiting from its compliance with the IEEE 802.3 standard and its high-speed data transfer capabilities.
- Computing and Data Storage: Servers and storage devices require robust Ethernet interfaces for networked data access and management. The KSZ8081RNBCA-TR could potentially fulfill these demands, offering reliable communication and fast data rates.
- Smart Cities: Infrastructure systems that require consistent and fast data communication, such as traffic management systems and public Wi-Fi access points, might potentially leverage the KSZ8081RNBCA-TR for its Ethernet capabilities.
Note that these potential industry applications are illustrative and require engineering validation to ensure compliance with relevant standards and performance requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions, with a strong reputation for providing low-risk product development, lower total system cost, and faster time to market for thousands of diverse customer applications worldwide. Within the domain of Network Interfaces and Telecommunication Circuits, Microchip offers an array of components, including the KSZ8081RNBCA-TR. This part, like many in Microchip’s portfolio, exemplifies the company’s commitment to offering advanced communication technologies that facilitate reliable and efficient data exchange. Microchip’s products are widely regarded for their quality, reliability, and innovation, making them a go-to for engineering solutions that require robust network connectivity.
Where to Find KSZ8081RNBCA-TR by Microchip Technology Inc
To procure the KSZ8081RNBCA-TR or explore alternative parts for Network Interfaces, visiting findchips.com is advisable. This platform provides an invaluable resource for comparing current stock levels and pricing from numerous distributors. Historically, the part has been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and Master Electronics. However, to get the most accurate and up-to-date information on availability and pricing, FindChips is your premier destination.