KSZ8081RNBIA-TR by Microchip Technology Inc

Overview of KSZ8081RNBIA-TR by Microchip Technology Inc.

The KSZ8081RNBIA-TR by Microchip Technology Inc. is described as a Datacom Ethernet transceiver that operates from -40 to 85 degrees Celsius. This device serves as an Ethernet PHY transceiver, supporting the IEEE 802.3 standards. It is designed to work within a supply voltage range from 3.135V to 3.465V and is encapsulated in a QFN (Quad-Flat No-leads) case/package with 32 pins. Its interface is primarily aimed at facilitating 10/100 Base-TX physical layer transmissions. Meeting contemporary environmental and safety standards, the KSZ8081RNBIA-TR is RoHS (Restriction of Hazardous Substances) compliant, ensuring its suitability for use in a wide variety of applications where such observances are mandatory.

With a data rate of 100,000 Mbps and characterized under the JESD-30 code S-XQCC-N32 for its package form, the KSZ8081RNBIA-TR is a slim, high-efficiency solution for network connectivity tasks. Its square package with a very thin profile heat sink/slug, along with no-lead terminal form, ensures that it is suitable for compact, high-performance devices. It is specifically designed for surface mount technology, highlighting its ease of integration into various electronic assemblies.

Industry Applications for KSZ8081RNBIA-TR

The versatility of the KSZ8081RNBIA-TR makes it a potential fit for a range of industry applications. Importantly, the potential uses mentioned here are conceptual and must be further verified by engineering teams to ensure they meet industry-specific requirements and standards. Some possible applications could include:

  • Industrial Automation: Its operating temperature range and robust Ethernet support make it a suitable choice for the connectivity needs of industrial automation equipment, potentially facilitating the network integration of sensors and actuators in harsh environments.
  • Consumer Electronics: The compact form factor and high data rate capability might allow it to be used in smart home devices, offering reliable connectivity solutions for a wide range of consumer electronic products such as smart TVs and gaming consoles.
  • Telecommunications: Given its support for the IEEE 802.3 standard, the KSZ8081RNBIA-TR could be instrumental in telecommunications equipment, aiding in the transmission and reception of data across network devices.
  • Computing and Data Storage: Its fast data rate and reliability might make it a candidate for networking computing devices and storage solutions, ensuring efficient data flow between servers and storage systems in data centers.
  • Smart Cities: The KSZ8081RNBIA-TR could potentially contribute to the infrastructure of smart cities, where robust and reliable network connectivity is essential for monitoring and controlling public services and utilities.

Note: These potential industry applications are illustrative and require proper analysis and confirmation to ensure they adhere to specific industry standards and application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a key player in the field of semiconductor products, providing a wide array of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. With a strong focus on quality and innovation, Microchip has established itself as a go-to manufacturer for reliable electronic components. Especially in the realm of Network Interfaces within Telecommunication Circuits, Microchip Technology Inc. stands out with its offerings, such as the KSZ8081RNBIA-TR, which demonstrate their commitment to providing advanced and efficient connectivity solutions. The company’s products feature prominently in various industries, underscoring their impact across a broad spectrum of applications.

Where to Find KSZ8081RNBIA-TR by Microchip Technology Inc

For those in engineering or procurement looking to source the KSZ8081RNBIA-TR, or any other Network Interfaces/Telecommunication Circuits, findchips.com offers a comprehensive platform to check current stock levels and pricing from various distributors. Historically, the part has been available at distributors such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and Master Electronics amongst others. It is significant to visit findchips.com to get the most updated availability and pricing information from a wide range of distributors, ensuring you find the best option to meet your procurement needs.

Compare pricing for KSZ8081RNBIA-TR and other Network Interfaces / Telecommunication Circuits at findchips.com