KSZ8721BLI-TR by Microchip Technology Inc

Overview of KSZ8721BLI-TR by Microchip Technology Inc.

KSZ8721BLI-TR is an Ethernet transceiver designed to handle data rates of up to 100 Mbps. It features a LQFP-48 (Low Profile Quad Flat Package) and supports 10/100 Mbps operations, typical for efficient, reliable network performance in various data communication applications. Manufactured by Microchip Technology Inc., this component adheres to rigorous industry standards, marked by RoHS compliance and a REACH compliance code. It operates between -40 °C and 85 °C, allowing it to thrive in diverse environmental conditions.

Additionally, KSZ8721BLI-TR’s attributes include a notable factory lead time of 5 weeks as of the current writing, a CMOS technology basis, and a supply voltage of 2.5 V. It is surface mountable and equipped with features tailored for network connectivity in various telecommunication and data transfer applications within the subcategory of Network Interfaces.

Industry Applications for KSZ8721BLI-TR

The KSZ8721BLI-TR by Microchip Technology Inc. showcases versatility that might allow it to be suitable for numerous industry applications. Here are key sectors that could potentially benefit from integrating this Ethernet transceiver:

  • Consumer Electronics: In devices requiring connectivity like smart TVs, gaming consoles, or home automation systems, this transceiver could potentially support the needed data communication robustness and reliability.
  • Industrial Automation: The operating temperature range and durability in demanding conditions make it a possible candidate for use in industrial control systems and machine-to-machine communication.
  • Telecommunications: As part of network equipment such as routers, switches, and modems, KSZ8721BLI-TR might enhance network connectivity robustness and speed, crucial for data centers and telecommunication infrastructures.
  • Computing and Data Storage: In servers and storage systems, this part could potentially contribute to managing internal data traffic efficiently, supporting high-speed data exchange and connectivity within data centers.

Note that these potential industry applications are only conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific application needs.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. With a focus on quality and innovation, they also produce a variety of components within the realm of Network Interfaces, including Ethernet transceivers like KSZ8721BLI-TR. These parts are crafted to meet the demands of modern connectivity challenges faced by Telecommunication Circuits, offering enhanced features, reliability, and performance. Microchip’s products are used across a wide spectrum of applications, supporting various industries with technologically advanced solutions to develop integrated electronic systems.

Where to Find KSZ8721BLI-TR by Microchip Technology Inc

As for procurement, researching through our platform, findchips.com, is advisable to understand the current availability and pricing of the KSZ8721BLI-TR. Historically, this part has been listed by distributors including Win Source Electronics, Master Electronics, TME, Avnet Americas, and Mouser Electronics among others; however, stock levels and pricing are subject to change, and reviewing our website will provide the latest updates. On findchips.com, you can also explore other parts in the Network Interfaces category which may be alternatives to consider depending on your specific requirements.

Compare pricing for KSZ8721BLI-TR and other Network Interfaces / Telecommunication Circuits at findchips.com