KSZ8863RLLI-TR by Microchip Technology Inc

Overview of KSZ8863RLLI-TR by Microchip Technology Inc.

The KSZ8863RLLI-TR is an Ethernet switch that operates at speeds of 10/100 Mbps and comes in an LQFP-48 package. This component is part of the larger subcategory of Network Interfaces within Telecommunication Circuits. It is known for its single function capability and features 48 terminals, making it suitable for various applications requiring efficient data communication.

This part is compliant with RoHS and Reach regulations, ensuring that it adheres to environmental standards. The KSZ8863RLLI-TR operates within a temperature range of -40 °C to 85 °C, which qualifies it as an industrial-grade component suitable for use in harsh environments. The floating lead-free technology utilized in its construction, specifically the matte tin terminal finish, enhances the longevity and reliability of the switch.

The component also boasts a nominal supply voltage of 3.3 V and employs a moisture sensitivity level of 3, indicating moderate handling precautions during assembly. The factory lead time currently stands at approximately 7 weeks as of this writing, which is an important consideration for procurement planning. The part is widely recognized for its flatpack, low-profile design, which is particularly beneficial for space-constrained applications.

Industry Applications for KSZ8863RLLI-TR

The versatility of the KSZ8863RLLI-TR opens the door to a range of potential industry applications. Here are some examples where this component might be incorporated:

  • Industrial Automation: In industrial settings, this Ethernet switch might be utilized in machine control systems or in communication between various automated assembly lines. Its ability to manage data traffic efficiently could potentially support the operation of Ethernet-enabled sensors and actuators.
  • Smart Cities: The KSZ8863RLLI-TR might be of interest to developers of smart city infrastructure, such as traffic management systems or public safety applications, where real-time data communication is critical. The switch’s small form factor and industrial temperature range could be valuable in outdoor installations.
  • Telecommunications: This part could serve a role in network equipment, segmentation, or switching applications within telecommunication infrastructure, given its compliance with data communication standards. It might be used in routers and switches to enhance overall network performance.
  • Consumer Electronics: In the realm of consumer electronics, the KSZ8863RLLI-TR might be integrated into networked home devices, such as smart TVs or IoT applications, allowing for seamless Ethernet connectivity.
  • Transportation and Logistics: The component could potentially be useful in transportation systems for vehicle-to-infrastructure communication systems, facilitating data sharing among various vehicles and traffic management systems.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct further analysis and verification to ensure adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of semiconductor solutions, specializing in the development of a wide array of products including microcontrollers, memory chips, and interface components. The company’s focus on innovation and quality in the field of Network Interfaces is evident in the design of the KSZ8863RLLI-TR, which reflects their commitment to expanding the capabilities of Ethernet communications.

Microchip’s manufacturing expertise extends across various related parts, enabling compatibility and integration within telecommunication circuits. Their extensive product line includes multiple variants of Ethernet switches and related components, allowing designers to select parts that best fit their needs while leveraging Microchip’s reliability.

Research Price and Stock for KSZ8863RLLI-TR by Microchip Technology Inc on Findchips.com

Before making procurement decisions, it is recommended to research stock and pricing for the KSZ8863RLLI-TR on Findchips. This platform provides real-time data on stock availability and pricing across multiple distributors. Key distributors where this part has been historically available include:

  • Master Electronics
  • DigiKey
  • Mouser Electronics
  • Future Electronics

However, it is crucial to check Findchips for the most current stock levels and pricing as availability may fluctuate.

Compare pricing for KSZ8863RLLI-TR and other Network Interfaces / Telecommunication Circuits at findchips.com