KSZ8993MI by Microchip Technology Inc

Overview of KSZ8993MI by Microchip Technology Inc.

The KSZ8993MI is described as a three-port 10/100 Ethernet switch with integrated transceivers and frame buffers, encapsulated in a 128-pin Plastic Quad Flat Pack (PQFP) package. Manufactured by Microchip Technology Inc., this component facilitates data communication over local area networks (LANs) with a data rate of 100Mbps and supports both IEEE 802.3 (standard Ethernet) and IEEE 802.3u (Fast Ethernet) standards. With a nominal supply voltage of 1.8V and an operating temperature range from -40 °C to +85 °C, it provides a versatile solution for robust Ethernet networking. The KSZ8993MI uses a Multiple Integrated Computing (MII) or Serial Network Interface (SNI) for connecting with other components in a system. Additionally, it is RoHS compliant, adhering to regulations on hazardous substances in electronic equipment.

Industry Applications for KSZ8993MI

The versatile features of the KSZ8993MI make it potentially suitable for a broad spectrum of applications across different industries. However, the specific use in any application should be carefully analyzed and verified by engineering teams to ensure compliance with industry standards and requirements. Below are examples of industries where the KSZ8993MI and similar components might be effectively utilized:

  • Telecommunications: Due to its Ethernet switching capability, the KSZ8993MI could potentially be used in networking equipment like routers, switches, and network interface cards, supporting the backbone of telecommunications infrastructure.
  • Consumer Electronics: In consumer electronics, this part might be found in smart home devices such as connected security systems and entertainment systems, requiring reliable data exchange over a home network.
  • Industrial Automation: The robust operating temperature range and Ethernet connectivity make it a potential candidate for use in industrial control systems, facilitating communication between machinery and control units.
  • Computing and Data Storage: For networking within data centers, the KSZ8993MI could potentially be used in network-attached storage devices and servers, offering fast and efficient data transfers.
  • Automotive: Given the necessary compliance with automotive industry standards (not specifically mentioned for the KSZ8993MI), similar parts could potentially be used in vehicle diagnostics and infotainment systems requiring data communication capabilities.

Note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Their broad product portfolio includes microcontrollers, mixed-signal, analog, and Flash-IP integrated circuits, making them a significant player in the semiconductor industry. In the sphere of Network Interfaces and Telecommunication Circuits, Microchip offers a range of components, including the KSZ8993MI, that cater to a wide variety of applications requiring reliable data communication. Microchip is known for its continuous innovation and development of new technologies that meet the evolving needs of the electronic components industry.

Where to Find KSZ8993MI by Microchip Technology Inc

To source the KSZ8993MI, research on findchips.com is highly recommended. This platform provides exhaustive information on stock levels, pricing, and specifications. Besides, it offers insights into alternative Network Interfaces components that might be offered by Microchip Technology Inc or other manufacturers. Historically, notable distributors such as New Advantage Corporation, Master Electronics, EBV Elektronik, and Mouser Electronics have stocked this component, but availability can fluctuate. Thus, relying on findchips.com for the most current information is prudent.

Compare pricing for KSZ8993MI and other Network Interfaces / Telecommunication Circuits at findchips.com