Overview of KSZ9021RNI by Microchip Technology Inc.
The KSZ9021RNI, manufactured by Microchip Technology Inc., is an Ethernet transceiver that operates within an industrial temperature range of -40 to 85°C. It is designed to support Gigabit Ethernet communication, adhering to the IEEE 802.3 standard, which is crucial for high-speed network connectivity. The transceiver is characterized by its compact, surface-mount package in QFN-48 format, making it suitable for modern, space-constrained PCB designs.
This component is further distinguished by its support for a data rate of up to 1,000,000 Mbps, providing the necessary speed for bandwidth-intensive applications. The KSZ9021RNI operates with a supply voltage ranging from 1.14V to 1.26V, with a nominal voltage of 1.2V, indicating its low power consumption that is beneficial for energy-efficient designs. The device’s moisture sensitivity level (MSL) is classified as level 3, denoting its handling requirements for moisture-sensitive applications. The KSZ9021RNI is built for durability and reliability, given its nickel palladium gold (NiPdAu) terminal finish and its compliance with RoHS, indicating it is free from hazardous substances.
Industry Applications for KSZ9021RNI
The Ethernet transceiver KSZ9021RNI might be considered for several industry applications, where its high data rate and robust operation in diverse environmental conditions could be pivotal. Here are a few conceptual illustrations:
- Industrial Automation: The KSZ9021RNI, with its Gigabit Ethernet support, could potentially serve in the backbone of communication networks for factory automation systems, where high-speed data transfers and real-time command execution are crucial.
- Consumer Electronics: Devices requiring high-speed internet connectivity, such as smart TVs, gaming consoles, and home networking equipment might utilize the KSZ9021RNI for its high bandwidth capabilities.
- Computing and Data Storage: Data centers and cloud computing infrastructure might employ the KSZ9021RNI in their networking equipment, benefiting from its Gigabit Ethernet speed to manage vast amounts of data efficiently.
- Telecommunications: As part of network interface devices, the KSZ9021RNI could potentially be used to enable high-speed internet service provisions, including fiber to the home (FTTH) or broadband access equipment.
Note that these potential industry applications are purely conceptual/illustrative and necessitate thorough analysis and validation by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. The company’s portfolio of products is extensive, ranging from microcontrollers and processors to analog, interface, and connectivity solutions. When it comes to Network Interfaces, Microchip offers a comprehensive lineup of parts, including the KSZ9021RNI and other similar components. These products stand out for their ability to meet the needs of demanding applications across a broad spectrum of industries, including telecommunications, automotive, and industrial control systems. They significantly contribute to Microchip’s reputation for providing reliable, high-quality components that enable secure and intelligent processing in an increasingly connected world.
Where to Find KSZ9021RNI by Microchip Technology Inc
To explore purchasing options for the KSZ9021RNI, we recommend researching on findchips.com. This platform allows you to check current stock levels and pricing from multiple distributors. Historically, the part has been available from distributors such as Master Electronics, EBV Elektronik, Chip1Stop, and Mouser Electronics, among others. However, for the most accurate and up-to-date information, visiting findchips.com is advisable. In addition, the site provides access to a wide range of Network Interfaces, offering alternatives to the KSZ9021RNI that may suit different application requirements or budget constraints, potentially offered by Microchip Technology Inc or other manufacturers.