KSZ9031RNXCC by Microchip Technology Inc

Overview of KSZ9031RNXCC by Microchip Technology Inc.

The KSZ9031RNXCC is an Ethernet transceiver designed for high-speed data communication, operating at a data rate of 1 Gbps. This part is packaged in a QFN-48 format, making it suitable for space-constrained applications. Notably, this transceiver integrates a full 4/4 interface, which allows for flexibility in design and implementation within various communication systems. This part has been active since its introduction on March 14, 2016, and is compliant with RoHS regulations, indicating its suitability for use in environmentally conscious applications.

With a maximum operating temperature of 70 °C and a moisture sensitivity level of 3, the KSZ9031RNXCC can operate reliably in commercial environments. It functions with a nominal supply voltage of 1.2 V, which is typical for many modern digital ICs. The transceiver is designed to meet various telecommunications needs and is classified under the ECCN code EAR99, indicating it is not subject to export licensing restrictions.

Industry Applications for KSZ9031RNXCC

The KSZ9031RNXCC might find potential applications across several industries that require high-speed data transmission. Here are a few illustrative examples:

  • Internet of Things (IoT): The transceiver could be utilized in IoT devices that require fast and reliable communication capabilities. For instance, smart home tools or industrial sensors might leverage the 1 Gbps data transmission to ensure efficient data processing and communication. Similar parts in this category may provide similar functionality tailored to specific IoT applications.
  • Smart Cities: In the context of smart infrastructure, the KSZ9031RNXCC might support communication between traffic management systems and monitoring devices, allowing for real-time data exchange. This could ultimately lead to improved traffic flow and urban management.
  • Telecommunications: The Ethernet transceiver could potentially be employed in various telecom devices, such as routers and switches. High-speed data rates ensure that these devices can handle increasing demands for bandwidth in modern communication networks.
  • Consumer Electronics: Devices such as smart TVs and streaming media players could incorporate this transceiver to manage high-definition video streams and other data-heavy content seamlessly. Its compact size further allows for integration in thin or portable electronics.
  • Industrial Automation: In manufacturing and automated systems, the KSZ9031RNXCC might enable communication between machines and control systems, fostering improved coordination and efficiency in operations.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must analyze and verify compatibility with relevant industry standards and specific application requirements prior to implementation.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer in the field of semiconductor solutions, with a wide range of products specifically designed for telecommunication circuits, including network interfaces. The KSZ9031RNXCC is just one of their offerings that cater to the growing demands for high-speed communication technologies. Microchip’s focus on integration, reliability, and efficiency is reflected in their diverse array of telecommunications products, allowing for flexible designs across various applications.

In addition to the KSZ9031RNXCC, Microchip provides various similar Ethernet transceivers that feature different data rates, package types, and functional capabilities, ensuring that clients can find a solution that meets their unique requirements.

Where to Find KSZ9031RNXCC by Microchip Technology Inc.

KSZ9031RNXCC, it is recommended to conduct research on findchips.com, which can provide insights into current stock levels and pricing. Historical availability of the part includes Distributors such as Win Source Electronics, Vyrian, Master Electronics, and Digi-Key. Keep in mind that stock levels and availability may vary, so visiting findchips.com will provide the most accurate information.

Compare pricing for KSZ9031RNXCC and other Network Interfaces / Telecommunication Circuits at findchips.com