Overview of KSZ9031RNXIC by Microchip Technology Inc.
The KSZ9031RNXIC by Microchip Technology Inc. is a Gigabit Ethernet Transceiver capable of 1Gbps data rate, embedded in a QFN-48 package. This part supports the IEEE 802.3 Ethernet protocol and operates with a supply voltage range between 3.135V to 3.465V. It houses 48 pins and is designed to be mounted on the surface. The transceiver interfaces via GMII, MII, RGMI, which provides flexibility for various application designs. KSZ9031RNXIC is RoHS compliant, ensuring adherence to the latest environmental standards.
Moreover, this device is characterized by its industrial temperature grade operation which spans from -40 °C to +85 °C, making it a viable option for applications in challenging environmental conditions. The package itself is a very thin profile chip carrier with a heat sink and slug, offering benefits in terms of space-saving on the printed circuit board (PCB). The compactness is further emphasized with its dimensions, a square 7 mm by 7 mm body with a peak reflow temperature of 260 °C that facilitates easier assembly processes.
Industry Applications for KSZ9031RNXIC
The KSZ9031RNXIC from Microchip Technology Inc. suits various applications across multiple industries. It is crucial to note that these potential applications are conceptual and require thorough analysis by engineering and design teams to ensure compatibility and adherence to specific requirements.
- Industrial Automation: A likely use case would be in factory automation where machinery requires high-speed, reliable network communications. Its capacity to function under industrial temperature ranges could make it particularly appealing for physically demanding environments.
- Telecommunications: Given its Ethernet capabilities, KSZ9031RNXIC could potentially be integrated into networking equipment such as routers, switches, and other networking infrastructure crucial for data centers and telecom facilities.
- Consumer Electronics: High-speed Ethernet connectivity offered by KSZ9031RNXIC makes it a potential candidate for integration into smart home devices such as streaming media players, home automation hubs, and other connected appliances that require robust data transmissions.
- Computing and Data Storage: The Ethernet transceiver might be utilized in network-attached storage devices, server boards, and high-performance computing systems where gigabit Ethernet is fundamental for network communication.
- Aerospace and Defense: Though specific defense standards compliance such as MIL-spec are not mentioned for KSZ9031RNXIC, its ability to operate at extreme temperatures might let it serve in aerospace applications, subject to further compliance verification and adaptation.
It is imperative that these industry applications are regarded as examples to inspire potential uses; actual implementation would depend on more rigorous evaluation and approval per industry standards.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the semiconductor industry, specializing in microcontrollers, mixed-signal, analog, and Flash-IP integrated circuits. In the realm of Network Interfaces, Microchip offers a gamut of solutions including Ethernet transceivers like the KSZ9031RNXIC, which underscores their proficiency in integrating robust communication capabilities into a compact and efficient design. This expertise is part of what enables Microchip to support a wide range of applications and industries, driving innovation in the Telecommunication Circuits sector.
Where to Find KSZ9031RNXIC by Microchip Technology Inc.
To locate the KSZ9031RNXIC transceiver or explore possible alternatives, visiting Findchips.com is recommended. Here, you can access up-to-date inventory levels, pricing, and detailed specifications from various distributors. Historically, distributors like Mouser Electronics, DigiKey, Newark, and Future Electronics have stocked this component. Nonetheless, checking Findchips.com ensures you obtain the most current data regarding availability and competitive pricing.